Print Print this page
 
Amphenol CS
54020 Series
Amphenol CS
69802 Series
 
Amphenol CS
DILB Series

69802 Series

Sockets for IC's

Amphenol CS

The 69802 Series open frame sockets are for PLCC chips.

Datasheets:
Specifications
  • Contact Finish Thickness - Mating:150.0µin (3.81µm)
  • Contact Finish Thickness - Post:150.0µin (3.81µm)
  • Contact Material - Mating:Phosphor Bronze
  • Contact Material - Post:Phosphor Bronze
  • Current Rating (Amps):1A
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Pitch - Mating:0.050" (1.27mm)
  • Pitch - Post:0.050" (1.27mm)
  • Termination:Solder
  • Type:PLCC
Parts
69802-032LF69802-032LFCONN SOCKET PLCC 32POS TIN PLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)TinRoHS
69802-444LF69802-444LFCONN SOCKET PLCC 44POS TINLEAD PLCC44 (4 x 11)0.050" (1.27mm)Tin-LeadRoHS
69802-132LF69802-132LFCONN SOCKET PLCC 32POS TIN PLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)TinRoHS
69802-044LF69802-044LFCONN SOCKET PLCC 44POS TIN PLCC44 (4 x 11)0.050" (1.27mm)TinRoHS
69802-432LF69802-432LFCONN SOCKET PLCC 32POS TIN PLCC32 (2 x 7, 2 x 9)0.050" (1.27mm)TinRoHS
69802-144LF69802-144LFCONN SOCKET PLCC 44POS TIN PLCC44 (4 x 11)0.050" (1.27mm)TinRoHS