Print Print this page
 
3M
5100 Series
3M
6800 Series
 
3M
8500 Series
  • Images

6800 Series

0.100" (2.54mm) Pitch, Through Hole Polarized Boardmount Socket Header Connectors

3M

3M™ polarized boardmount socket.

Features
  • Standard centerbump with straight solder tails
  • Mates with low profile shrouded headers
  • Military dual polarization
  • Board retention feature
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:12.0µin (0.30µm)
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Polarizing Key
  • Insulation Color:Gray
  • Insulation Height:0.283" (7.19mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:34 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Style:Board to Board or Cable
  • Termination:Kinked Pin, Solder
  • Voltage Rating:1000V
Parts

View in Parametric Search

6850-4500PL6850-4500PLCONN RCPT 50POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable50RoHS
6834-4500PL6834-4500PLCONN RCPT 34POS 0.1 GOLD PCB ReceptacleFemale SocketBoard to Board or Cable34RoHS

View in Parametric Search

Associated Product
3M 3518 BLACK
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Keys, Plugs