Print Print this page
 
Aries Electronics
675 Series
Aries Electronics
680 Series
 
CNC Tech
CNC Tech
  • Images

680 Series

0.100" (2.54mm) Pitch Programmable Connector Header

Aries Electronics

Complete versatility for programming within the unit itself, thus eliminating the need for DIP switches in many situations. Available pre-programmed from Aries, or do-it-yourself using Aries Hand Tool P/N T-680.

Specifications
  • Color:Black
  • Connector Type:Header
  • Contact Finish:Tin
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Contact Type:Male Pin
  • Features:Programmable
  • Mounting Type:Through Hole
  • Number of Positions:4 ~ 14
  • Number of Rows:2
  • Pitch:0.100" (2.54mm)
  • Row Spacing:0.300" (7.62mm)
  • Termination:Solder
Parts

View in Parametric Search

04-680-191T04-680-191TCONN HDR MALE PIN 4POS TIN HeaderMale Pin40.100" (2.54mm)RoHS
14-680-191T14-680-191TCONN HDR MALE PIN 14POS TIN HeaderMale Pin140.100" (2.54mm)RoHS

View in Parametric Search