Print Print this page
 
Thomas Research Products
HCSREC Series
Weidmüller
6720 Series
 
Amphenol Sine Systems Corp
Power Entry Accessories
  • Images

6720 Series

AC Outlet DIN-Rail Mountable Receptacles

Weidmüller

DIN-rail receptacles, 5A, 15A and 20A power outlets, provide a convenient power source for portable computers or test devices for in-the-panel troubleshooting. They mount on standard 35mm DIN-rail. The terminations accept slotted or Phillips screwdrivers. The mounting foot includes a latching lock - slide it open, mount the module on the DIN-rail and slide the lock closed.

Specifications
  • Accomodates a Fuse:No
  • Approval Agency:CSA, cURus
  • Connector Style:NEMA 5-15R
  • Connector Type:Receptacle, Female Sockets
  • Current - UL:15A
  • Features:LED Indicator
  • Filter Type:Unfiltered - Commercial
  • Mounting Type:DIN Rail
  • Number of Positions:3 per connection (2)
  • Termination:Screw
  • Voltage - UL:120VAC
Parts