USD
Print Print this page
 
Maxim Integrated
64 + Mute Taps
Microchip Technology
65 Taps
 
Maxim Integrated
100 Taps
  • Images

65 Taps

65 Taps Digital Potentiometers from Microchip Technology

Microchip Technology

Microchip offers a wide variety of digital potentiometers that service a broad range of application needs. These low power digital potentiometer families offer a wide range of solutions.

Datasheets:
Specifications
  • Configuration:Rheostat
  • Interface:I²C
  • Memory Type:Volatile
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Number of Taps:65
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:SOT-23-6
  • Resistance (Ohms):30k
  • Supplier Device Package:SOT-23-6
  • Taper:Linear
  • Temperature Coefficient (Typ):150ppm/°C
  • Tolerance:±20%
  • Voltage - Supply:1.8V ~ 5.5V
Parts