USD
Print Print this page
 
Microchip Technology
64 Taps
Renesas Electronics America Inc
64 Taps
 
Maxim Integrated
64 + Mute Taps
  • Images

64 Taps

64 Taps Digital Potentiometers from Renesas Electronics America

Renesas Electronics America Inc

Renesas Electronics America offers the widest selection of low-to-high resolution digital controlled potentiometers XDCP™.

Datasheets:
Features
  • Low power CMOS
Applications:
  • Control
  • Parameter adjustments
  • Signal processing
Specifications
  • Configuration:Potentiometer
  • Features:Selectable Address
  • Interface:I²C
  • Memory Type:Non-Volatile
  • Mounting Type:Surface Mount
  • Number of Circuits:4
  • Number of Taps:64
  • Resistance (Ohms):2k ~ 10k
  • Resistance - Wiper (Ohms) (Typ):40
  • Supplier Device Package:20-SOIC ~ 20-TSSOP
  • Taper:Linear
  • Temperature Coefficient (Typ):±300ppm/°C
  • Tolerance:±20%
  • Voltage - Supply:5V
Parts

View in Parametric Search

X9241AYVIZX9241AYVIZIC DGTL POT 2KOHM 64TAP 20TSSOP LinearPotentiometer46420-TSSOP (0.173", 4.40mm Width)RoHS
X9241AWVZX9241AWVZIC DGTL POT 10KOHM 64TAP 20TSSOPLinearPotentiometer46420-TSSOP (0.173", 4.40mm Width)RoHS
X9241AWSZX9241AWSZIC DGTL POT 10KOHM 64TAP 20SOIC LinearPotentiometer46420-SOIC (0.295", 7.50mm Width)RoHS
X9241AWSIZX9241AWSIZIC DGTL POT 10KOHM 64TAP 20SOIC LinearPotentiometer46420-SOIC (0.295", 7.50mm Width)RoHS

View in Parametric Search