USD
Print Print this page
 
Vishay Spectrol
63 Series
Vishay Spectrol
64 Series
 
Ohmite
Corrib®280 Series

64 Series

1/2W, 10% Tolerance, Rectangular Trimmer Potentiometers

Vishay Spectrol

Multiturn, Cermet, Industrial, Sealed, Trimmer Potentiometer

Datasheets:
Product Description

The model 64 is a small size trimmer (3/8" x 3/8" x 3/16") answering PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.

Features
  • Industrial grade
  • Tests according to CECC 41000 or IEC 60393-1
Specifications
  • Mounting Type:Through Hole
  • Number of Turns:21
  • Power (Watts):0.5W, 1/2W
  • Resistance:500 Ohms ~ 200 kOhms
  • Resistive Material:Cermet
  • Temperature Coefficient:±100ppm/°C
  • Termination Style:PC Pins
  • Tolerance:±10%
Parts

View in Parametric Search

M64W501KB40M64W501KB40TRIMMER 500 OHM 0.5W PC PIN TOP 500 Ohms0.5W, 1/2W±10%±100ppm/°CRoHS
M64Y102KB40M64Y102KB40TRIMMER 1K OHM 0.5W PC PIN TOP 1 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64X102KB40M64X102KB40TRIMMER 1K OHM 0.5W PC PIN SIDE 1 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W102KB40M64W102KB40TRIMMER 1K OHM 0.5W PC PIN TOP 1 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W202KB40M64W202KB40TRIMMER 2K OHM 0.5W PC PIN TOP 2 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W502KB40M64W502KB40TRIMMER 5K OHM 0.5W PC PIN TOP 5 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64Y502KB40M64Y502KB40TRIMMER 5K OHM 0.5W PC PIN TOP 5 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64X502KB40M64X502KB40TRIMMER 5K OHM 0.5W PC PIN SIDE 5 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W103KB40M64W103KB40TRIMMER 10K OHM 0.5W PC PIN TOP 10 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64Y103KB40M64Y103KB40TRIMMER 10K OHM 0.5W PC PIN TOP 10 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64X103KB40M64X103KB40TRIMMER 10K OHM 0.5W PC PIN SIDE10 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W203KB40M64W203KB40TRIMMER 20K OHM 0.5W PC PIN TOP 20 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W503KB40M64W503KB40TRIMMER 50K OHM 0.5W PC PIN TOP 50 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W104KB40M64W104KB40TRIMMER 100K OHM 0.5W PC PIN TOP100 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64X104KB40M64X104KB40TRIMMER 100KOHM 0.5W PC PIN SIDE100 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64Y104KB40M64Y104KB40TRIMMER 100K OHM 0.5W PC PIN TOP100 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64P104KB40M64P104KB40TRIMMER 100KOHM 0.5W PC PIN SIDE100 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS
M64W204KB40M64W204KB40TRIMMER 200K OHM 0.5W PC PIN TOP200 kOhms0.5W, 1/2W±10%±100ppm/°CRoHS

View in Parametric Search