Print Print this page
 
TT Electronics/BI
38 Series
TT Electronics/BI
64 Series
 
TT Electronics/BI
66 Series

64 Series

1/4W, 10% Tolerance, Rectangular and Square Trimmer Potentiometers

TT Electronics/BI

Multiturn, Cermet, Sealed, Trimmer Potentiometer

Datasheets:
Features
  • Sealed
  • 12 turns
  • Cermet
Specifications
  • Mounting Type:Through Hole
  • Number of Turns:12.0
  • Packaging:Tube
  • Power (Watts):0.25W, 1/4W
  • Resistance:10 Ohms ~ 1 MOhms
  • Resistive Material:Cermet
  • Temperature Coefficient:±100ppm/°C
  • Termination Style:PC Pins
  • Tolerance:±10%
Parts

View in Parametric Search

64WR10LF64WR10LFTRIMMER 10 OHM 0.25W PC PIN TOP 10 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR50LF64WR50LFTRIMMER 50 OHM 0.25W PC PIN TOP 50 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR100LF64WR100LFTRIMMER 100 OHM 0.25W PC PIN TOP100 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR200LF64WR200LFTRIMMER 200 OHM 0.25W PC PIN TOP200 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR500LF64WR500LFTRIMMER 500 OHM 0.25W PC PIN TOP500 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR500LF64XR500LFTRIMMER 500OHM 0.25W PC PIN SIDE500 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR1KLF64WR1KLFTRIMMER 1K OHM 0.25W PC PIN TOP 1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR1KLF64XR1KLFTRIMMER 1K OHM 0.25W PC PIN SIDE1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64YR1KLF64YR1KLFTRIMMER 1K OHM 0.25W PC PIN TOP 1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64PR1KLF64PR1KLFTRIMMER 1K OHM 0.25W PC PIN SIDE1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR2KLF64WR2KLFTRIMMER 2K OHM 0.25W PC PIN TOP 2 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR2KLF64XR2KLFTRIMMER 2K OHM 0.25W PC PIN SIDE2 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64YR2KLF64YR2KLFTRIMMER 2K OHM 0.25W PC PIN TOP 2 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64PR2KLF64PR2KLFTRIMMER 2K OHM 0.25W PC PIN SIDE2 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR5KLF64WR5KLFTRIMMER 5K OHM 0.25W PC PIN TOP 5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR5KLF64XR5KLFTRIMMER 5K OHM 0.25W PC PIN SIDE5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64YR5KLF64YR5KLFTRIMMER 5K OHM 0.25W PC PIN TOP 5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64PR5KLF64PR5KLFTRIMMER 5K OHM 0.25W PC PIN SIDE5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR10KLF64WR10KLFTRIMMER 10K OHM 0.25W PC PIN TOP10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR10KLF64XR10KLFTRIMMER 10KOHM 0.25W PC PIN SIDE10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64YR10KLF64YR10KLFTRIMMER 10K OHM 0.25W PC PIN TOP10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64PR10KLF64PR10KLFTRIMMER 10KOHM 0.25W PC PIN SIDE10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR20KLF64WR20KLFTRIMMER 20K OHM 0.25W PC PIN TOP20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR20KLF64XR20KLFTRIMMER 20KOHM 0.25W PC PIN SIDE20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64YR20KLF64YR20KLFTRIMMER 20K OHM 0.25W PC PIN TOP20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64PR20KLF64PR20KLFTRIMMER 20KOHM 0.25W PC PIN SIDE20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR50KLF64WR50KLFTRIMMER 50K OHM 0.25W PC PIN TOP50 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR50KLF64XR50KLFTRIMMER 50KOHM 0.25W PC PIN SIDE50 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64YR50KLF64YR50KLFTRIMMER 50K OHM 0.25W PC PIN TOP50 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR100KLF64WR100KLFTRIMMER 100KOHM 0.25W PC PIN TOP100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR100KLF64XR100KLFTRIMMER 100K OHM 0.25W PC PIN 100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64YR100KLF64YR100KLFTRIMMER 100KOHM 0.25W PC PIN TOP100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR200KLF64WR200KLFTRIMMER 200KOHM 0.25W PC PIN TOP200 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64XR200KLF64XR200KLFTRIMMER 200K OHM 0.25W PC PIN 200 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR500KLF64WR500KLFTRIMMER 500KOHM 0.25W PC PIN TOP500 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
64WR1MEGLF64WR1MEGLFTRIMMER 1M OHM 0.25W PC PIN TOP 1 MOhms0.25W, 1/4W±10%±100ppm/°CRoHS

View in Parametric Search