USD
Print Print this page
 
EDAC Inc.
627 and 628 Series
EDAC Inc.
629 and 630 Series
 
HARTING
D-Sub Connectors
Product Description

EDAC’s Waterproof D-Sub series is rated to IP67 and can be mated to standard D-SUB Standard density and D-SUB High density connectors. With EDAC’s water resistant D-Sub system, the back-potted and 'O' ring mounted panel connectors always ensure full IP67 conformity whether mated or unmated and in especially harsh environments can be further protected by an waterproof end cap when unmated. EDAC’s Waterproof D-Sub series offers Waterproof hoods and Waterproof caps that mate with the D-Sub cable end connector. The hood has a compression ring to stop the ingress of water via the cable entry point at the rear and a sealing skirt at the connector interface to prevent liquids from reaching the connectors. The cable-end connection will not itself meet IP67 when unmated unless a waterproof cap with an internal rubber seal is fitted. Once mated, then the total D-Sub connection interface, not just the panel mount D-Sub connector will conform to IP67.

Specifications
  • Color:Black
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Contact Material:Copper Alloy
  • Current Rating (Amps):5A
  • Dielectric Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Flange Feature:Mating Side, Female Screwlock (4-40)
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Panel Mount, Through Hole, Right Angle
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Shell Material, Finish:Steel, Nickel Plated
  • Termination:Solder
Parts

View in Parametric Search

629-W09-240-012629-W09-240-012CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
629-W09-240-015629-W09-240-015CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
630-W09-240-012630-W09-240-012CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
630-W09-240-015630-W09-240-015CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
630-W7W-240-014630-W7W-240-014CONN D-SUB RCPT 7POS R/A SOLDER D-Sub, ComboReceptacle, Female Sockets7 (5 + 2 Power)2RoHS

View in Parametric Search