USD
Print Print this page
 
Adafruit Industries LLC
Wireless Keyboard and Mouse Combo with Batteries One USB Port
Cherry Americas LLC
6240 Series
 
Cherry Americas LLC
DW 9000 Series
  • Images

6240 Series

Compact Keyboard with Touchpad

Cherry Americas LLC

The 6240 series are compact 14" keyboards with an integrated touchpad for industrial applications.

Features
  • Full QWERTY key layout in compact 14" form factor combines maximal space efficiency with uncompromised alphanumeric data entry
  • Enhanced US 106 position key layout
  • Robust product design with IP54 spill and dust resistant key field for harsh environments
  • Touchpad ensures easy cursor navigation with minimal desktop surface
  • Yellow status LEDs for improved visibility in rooms with artificial illumination
  • Numeric pad includes "00" key for fast currency typing
Applications
  • Rack mount systems
  • Airlines, transportation
  • Education/schools
  • Banking
  • Medical equipment
  • Automotive equipment
  • Office/data entry
  • White box PCs
  • Field services, test equipment
  • Kiosk, POS/POT applications
  • Manufacturing
Specifications
  • Features:Touchpad, Sealed, IP54
  • Interface:USB
  • Number of Keys:106
  • Size / Dimension:14.170" L x 7.800" W x 1.500" H (360.00mm x 198.00mm x 38.00mm)
  • Type:Keyboard
Parts

View in Parametric Search

G8662401EUADAAG8662401EUADAAKEYBOARD 106 KEY USB BLK Keyboard106USBTouchpad, Sealed, IP54RoHS
G8662401EUAEAAG8662401EUAEAAKEYBOARD 106 KEY USB GRY Keyboard106USBTouchpad, Sealed, IP54RoHS

View in Parametric Search