USD
Print Print this page
 
ebm-papst Inc.
600NG Series
ebm-papst Inc.
620 Series
 
ebm-papst Inc.
6200 Series
  • Images

620 Series

DC Tubeaxial Fans, 12V - 24V

ebm-papst Inc.

Most electronics systems create heat which needs to be removed. Fans and blowers are the most reliable, efficient way to control heat rise in electronic equipment. Tubeaxial fans come in many sizes and speeds and are a widely used form of cooling.

Features
  • Brushless DC Tubeaxial fans
  • Material: fiberglass reinforced plastic. Impeller PA, housing PBT
  • Fully integrated electronic commutation
  • Reverse polarity protection
  • Bared and tin-plated
  • Air exhaust over struts
Applications :
  • Cabinet cooling
  • Servers
  • Telecom
  • Test equipment
  • Switch networks
  • Medical equipment
  • Office automation
  • Power systems
  • Appliance
Specifications
  • Bearing Type:Ball
  • Fan Type:Tubeaxial
  • Material - Blade:Polyamide (PA), Nylon, Fiberglass Reinforced
  • Material - Frame:Polybutylene Terephthalate (PBT), Fiberglass Reinforced
  • Noise:20.0dB(A) ~ 48.0dB(A)
  • Power (Watts):500mW ~ 5.6W
  • RPM:3200 RPM ~ 9700 RPM
  • Size / Dimension:Square - 60mm L x 60mm H
  • Voltage - Rated:12VDC ~ 48VDC
  • Width:25.40mm
Parts

View in Parametric Search

622L622LFAN AXIAL 60X25.4MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H25.40mm12.4 CFM (0.347m³/min)RoHS
622M622MFAN AXIAL 60X25.4MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H25.40mm17.7 CFM (0.496m³/min)RoHS
622HH622HHFAN AXIAL 60X25.4MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H25.40mm33.0 CFM (0.924m³/min)RoHS
622H622HFAN AXIAL 60X25.4MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H25.40mm27.1 CFM (0.759m³/min)RoHS
622N622NFAN AXIAL 60X25.4MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H25.40mm23.5 CFM (0.658m³/min)
622/2N622/2NFAN AXIAL 60X25MM 12VDC 12VDCSquare - 60mm L x 60mm H25.40mm23.5 CFM (0.658m³/min)
622/2H3P622/2H3PFAN AXIAL 60X25MM 12VDC 12VDCSquare - 60mm L x 60mm H25.40mm39.5 CFM (1.11m³/min)
624N624NFAN AXIAL 60X25.4MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H25.40mm23.5 CFM (0.658m³/min)RoHS
624H624HFAN AXIAL 60X25.4MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H25.40mm27.1 CFM (0.759m³/min)RoHS
624HH624HHFAN AXIAL 60X25.4MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H25.40mm33.0 CFM (0.924m³/min)RoHS
624L624LFAN AXIAL 60X25.4MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H25.40mm12.4 CFM (0.347m³/min)RoHS
624/2H3P624/2H3PFAN AXIAL 60X25MM 24VDC 24VDCSquare - 60mm L x 60mm H25.40mm39.4 CFM (1.10m³/min)
624M624MFAN AXIAL 60X25.4MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H25.40mm17.7 CFM (0.496m³/min)RoHS
624/2HH624/2HHFAN AXIAL 60X25MM 24VDC 24VDCSquare - 60mm L x 60mm H25.40mm33.0 CFM (0.924m³/min)
628HH628HHFAN AXIAL 60X25MM 48VDC 48VDCSquare - 60mm L x 60mm H25.40mm33.0 CFM (0.924m³/min)

View in Parametric Search

Associated Product
Keystone Electronics 8465
Category: Thermal Products-Finger Guards and Filters
ebm-papst Inc. LZ28
Category: Thermal Products-Finger Guards and Filters