Print Print this page
 
Amphenol ICC
54601 Series
Amphenol ICC
61885 Series
 
Amphenol ICC
FRJAE Series

61885 Series

90° Angle (Right), Single Port, Board Lock, Modular Connector Jacks

Amphenol ICC

Specifications
  • Connector Type:Jack
  • Contact Finish:Gold, GXT™
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Phosphor Bronze
  • Features:Board Lock
  • Housing Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • LED Color:Does Not Contain LED
  • Mounting Type:Through Hole
  • Number of Ports:1
  • Number of Positions/Contacts:6p6c (RJ11, RJ12, RJ14, RJ25)
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 70°C
  • Orientation:90° Angle (Right)
  • Ratings:Cat3
  • Shielding:Shielded, EMI Finger
  • Tab Direction:Down
  • Termination:Solder
Parts