Print Print this page
 
KOA Speer Electronics, Inc.
TLRZ Series
Ohmite
60S Series
 
Ohmite
EBW Series
  • Images
  • Drawings

60S Series

1/4W and1W, 5% Tolerance, Surface Mount

Ohmite

Current sense, metal plate resistors

Datasheets:
Product Training Modules:
Features
  • Superior thermal expansion cycling
  • Lead flexible for thermal expansion
  • Low termination stress (“J” terminals)
  • Shape provides cooler operation
Applications:
  • Current sensing
  • Low inductance
  • AC applications
  • Feedback
Specifications
  • Composition:Metal Element
  • Features:Current Sense, Flame Proof, Moisture Resistant, Safety
  • Number of Terminations:2
  • Operating Temperature:-40°C ~ 155°C
  • Resistance:2 mOhms ~ 8 mOhms
  • Supplier Device Package:SMD
  • Tolerance:±5%
Parts

View in Parametric Search

610SJR00200E610SJR00200ERES 0.002 OHM 5% 1W C BEND 2 mOhms±5%1WMetal ElementStrip, C BendRoHS
602SJR00300E602SJR00300ERES 0.003 OHM 5% 1/4W L BEND 3 mOhms±5%0.25W, 1/4WMetal ElementStrip, L BendRoHS
610SJR00300E-T610SJR00300E-TRES 0.003 OHM 5% 1W C BEND 3 mOhms±5%1WMetal ElementStrip, C BendRoHS
605SJR00375E605SJR00375ERES 0.00375 OHM 5% 1/2W LBEND 3.75 mOhms±5%0.5W, 1/2WMetal ElementStrip, L Bend
605SJR00500E605SJR00500ERES 0.005 OHM 5% 1/2W L BEND 5 mOhms±5%0.5W, 1/2WMetal ElementStrip, L Bend
605SJR00800E605SJR00800ERES 0.008 OHM 5% 1/2W L BEND 8 mOhms±5%0.5W, 1/2WMetal ElementStrip, L Bend

View in Parametric Search