USD
Print Print this page
 
ON Semiconductor
5W Surmetic™ 40 Zener Voltage Regulators
ON Semiconductor
600W Peak Power Zener Surge Rated Voltage Regulators
 
ON Semiconductor
BZX79C Zener Diodes
  • Images

600W Peak Power Zener Surge Rated Voltage Regulators

BZG03C15 Series Zener Diode

ON Semiconductor

ON Semiconductor supplies Zener diodes for voltage regulation circuits. The SMA series is supplied in ON Semiconductor’s exclusive, cost-effective, highly reliable Surmetic™ package.

Datasheets:
Features
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • Low Profile Package
  • Case: Void free, transfer molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature for Soldering Purposes: 260°C for 10 Seconds
  • Polarity: Cathode indicated by polarity band
  • Mounting Position: Any
Applications:
  • Communication systems
  • Automotive
  • Numerical controls
  • Process controls
  • Medical equipment
  • Business machines
  • Power supplies
  • Industrial/consumer
Specifications
  • Current - Reverse Leakage @ Vr:1µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:500mA
  • Impedance (Max) (Zzt):10 Ohms ~ 300 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 150°C
  • Package / Case:DO-214AC, SMA
  • Power - Max:1.5W
  • Supplier Device Package:SMA
  • Tolerance:±6%
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):15V ~ 150V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:11V ~ 110V
Parts