600V Ethernet Cordsets
Maintain Signal Transmission in High-Noise Environments
Lumberg Automation
Proven Design prevent noise from hurting signal transfer speeds with extra immunity in high EMI and RFI locations from Belden’s patented Bonded-Pair technology. Elevated Performance upgrade to robust, highly-flexible, sunlight, and oil resistant TPE jacketing, which holds up far better to flexing and abrasion than PVC-jacketed cord sets. Enhanced Integration and Safety meet the requirements of high-powered machinery in code regulated environments with 600V AWM-rated cord sets.
![]() | 900016078 | 0985 856 104/0.3M | Circular 08 pos Female to RJ45, 8p8c | 0.98' (300.0mm) | Round | Teal | |
![]() | 900016079 | 0985 856 104/0.6M | Circular 08 pos Female to RJ45, 8p8c | 1.97' (600.0mm) | Round | Teal | |
![]() | 900016081 | 0985 856 104/1.5M | Circular 08 pos Female to RJ45, 8p8c | 4.92' (1.50m) | Round | Teal | |
![]() | 900016084 | 0985 856 104/3M | Circular 08 pos Female to RJ45, 8p8c | 9.84' (3.00m) | Round | Teal | |
![]() | 900016086 | 0985 856 104/5M | Circular 08 pos Female to RJ45, 8p8c | 16.40' (5.00m) | Round | Teal | |
![]() | 900016087 | 0985 856 104/6M | Circular 08 pos Female to RJ45, 8p8c | 19.69' (6.00m) | Round | Teal | |
![]() | 900016083 | 0985 856 104/2.5M | Circular 08 pos Female to RJ45, 8p8c | 8.20' (2.50m) | Round | Teal | |
![]() | 900016085 | 0985 856 104/4M | Circular 08 pos Female to RJ45, 8p8c | 13.12' (4.00m) | Round | Teal | |
![]() | 900016089 | 0985 856 104/15M | Circular 08 pos Female to RJ45, 8p8c | 49.21' (15.00m) | Round | Teal | |
![]() | 900016080 | 0985 856 104/1M | Circular 08 pos Female to RJ45, 8p8c | 3.28' (1.00m) | Round | Teal | |
![]() | 900016088 | 0985 856 104/10M | Circular 08 pos Female to RJ45, 8p8c | 32.81' (10.00m) | Round | Teal | |
![]() | 900016058 | 0985 856 103/1M | Circular 08 pos Male to RJ45, 8p8c | 3.28' (1.00m) | Round | Teal | |
![]() | 900016056 | 0985 856 103/0.3M | Circular 08 pos Male to RJ45, 8p8c | 0.98' (300.0mm) | Round | Teal | |
![]() | 900016057 | 0985 856 103/0.6M | Circular 08 pos Male to RJ45, 8p8c | 1.97' (600.0mm) | Round | Teal | |
![]() | 900016059 | 0985 856 103/1.5M | Circular 08 pos Male to RJ45, 8p8c | 4.92' (1.50m) | Round | Teal | |
![]() | 900016062 | 0985 856 103/3M | Circular 08 pos Male to RJ45, 8p8c | 9.84' (3.00m) | Round | Teal | |
![]() | 900016065 | 0985 856 103/5M | Circular 08 pos Male to RJ45, 8p8c | 16.40' (5.00m) | Round | Teal | |
![]() | 900016066 | 0985 856 103/6M | Circular 08 pos Male to RJ45, 8p8c | 19.69' (6.00m) | Round | Teal | |
![]() | 900016067 | 0985 856 103/8M | Circular 08 pos Male to RJ45, 8p8c | 26.25' (8.00m) | Round | Teal | |
![]() | 900016068 | 0985 856 103/10M | Circular 08 pos Male to RJ45, 8p8c | 32.81' (10.00m) | Round | Teal | |
![]() | 900016071 | 0985 856 103/20M | Circular 08 pos Male to RJ45, 8p8c | 65.62' (20.00m) | Round | Teal | |
![]() | 900016061 | 0985 856 103/2.5M | Circular 08 pos Male to RJ45, 8p8c | 8.20' (2.50m) | Round | Teal | |
![]() | 900016064 | 0985 856 103/4M | Circular 08 pos Male to RJ45, 8p8c | 13.12' (4.00m) | Round | Teal | |
![]() | 900016069 | 0985 856 103/12M | Circular 08 pos Male to RJ45, 8p8c | 39.37' (12.00m) | Round | Teal | |
![]() | 900016070 | 0985 856 103/15M | Circular 08 pos Male to RJ45, 8p8c | 49.21' (15.00m) | Round | Teal | |
![]() | 900016072 | 0985 856 103/25M | Circular 08 pos Male to RJ45, 8p8c | 82.02' (25.00m) | Round | Teal | |
![]() | 900016073 | 0985 856 103/40M | Circular 08 pos Male to RJ45, 8p8c | 131.23' (40.00m) | Round | Teal | |
![]() | 900016074 | 0985 856 103/50M | Circular 08 pos Male to RJ45, 8p8c | 164.04' (50.00m) | Round | Teal | |
![]() | 900016060 | 0985 856 103/2M | Circular 08 pos Male to RJ45, 8p8c | 6.56' (2.00m) | Round | Teal |