Print Print this page
 
Johanson Manufacturing
JLC
Murata Electronics North America
5CCEG Series
 
Murata Electronics North America
FSDVA Series
  • Images

5CCEG Series

Variable Coils for Surface Mounting

Murata Electronics North America

Datasheets:
Features
  • High reliability conforms to automotive applications
  • AEC-Q200 compliant
Applications :
  • RF matching transformer for car tuner
Specifications
  • Height:0.224" (5.70mm)
  • Inductance:50nH
  • Mounting Type:Surface Mount
  • Package / Case:Nonstandard
  • Packaging:Tape & Reel (TR)
  • Q @ Freq:72 @ 100MHz
  • Size / Dimension:0.220" L x 0.220" W (5.60mm x 5.60mm)
  • Tolerance:±3%
Parts