Print Print this page
 
Amphenol Sine Systems Corp
BoardLock™ ATP13/15 Series
EDAC Inc.
572 Series
 
GCT
BK010 Series
  • Images

572 Series

0.228" (5.80mm) Pitch, Through Hole, Connector Header

EDAC Inc.

EDAC's IP67 waterproof series was designed for both extreme moisture and non-submersion applications.

Product Description

Some of the unique features of EDAC's waterproof series include integral locking tabs designed to prevent accidental disengagements, keying system to prevent miss-mating and visual confirmation of proper sealing.

Features
  • Fully waterproof with double latch solution
  • Seals preassembled into housing, no external sealing required
  • True crimp and poke solution
  • Internal polarization to prevent mismating
Specifications
  • Applications:Automotive, General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):10A
  • Fastening Type:Latch Holder
  • Ingress Protection:IP67
  • Insulation Color:White
  • Insulation Height:0.768" (19.50mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.228" (5.80mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
Parts
Associated Product
EDAC Inc. 572-002-000-100
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-> 0.200" (5.08mm) Pitch