USD
Print Print this page
 
Kyocera International Inc. Electronic Components
5655, Kyocera Series
Kyocera International Inc. Electronic Components
5656, Kyocera Series
 
Kyocera International Inc. Electronic Components
5843, Kyocera Series

5656, Kyocera Series

0.5mm Pitch Board to Board Connector

Kyocera International Inc. Electronic Components

The 5656 series connectors are specifically designed for these requirements, with heat resistance up to +125°C and a proprietary floating mechanism that provides mating tolerance of ±1.0mm at maximum (F/P=200%) in both the X and Y directions — 2.2 times larger than Kyocera’s conventional connector products. This enhanced mating tolerance ensures reliable connections by compensating for more location mating error and mounting slippage during assembly, as well as vibration and shock in the operating environment.

Specifications
  • Contact Finish:Gold
  • Features:Board Guide, Solder Retention
  • Number of Positions:52 ~ 60
  • Number of Rows:2
  • Pitch:0.020" (0.50mm)
Parts

View in Parametric Search

145656052002829+T145656052002829+TBOARD TO BOARD 52 PINS Plug, Floating520.020" (0.50mm)2RoHS
145656060001829+T145656060001829+TBOARD TO BOARD 60 PINS Plug, Floating600.020" (0.50mm)2RoHS
245656060009829+T245656060009829+TBOARD TO BOARD 60 PINS Receptacle, Floating600.020" (0.50mm)2RoHS
245656052101829+T245656052101829+TBOARD TO BOARD 52 PINS Receptacle, Floating520.020" (0.50mm)2RoHS

View in Parametric Search