Print Print this page
 
3M
5607 Series
3M
5622 Series
 
3M
8A36 Series
  • Images
  • Drawings

5622 Series

SATA Connectors

3M

The 3M Serial Advanced Technology Attachment (SATA) Connector solution is a next generation, high-speed interface for optical, solid state and hard disk drive (HDD) applications aimed at reducing size, increasing transmission speed, improving data reliability and increasing ease of use.

Product Description

The 5622 Series 22-position SATA combo receptacle is designed to serve as a backplane interface. The combo receptacle versions are designed with the L-shaped polarization and guide post to assist in blind mating with the HDD and provide a direct attach to the backplane or PCI mezzanine card eliminating the need for cabling.

The 5622 Series SATA 22-position combo plugs are used on the device side (optical, solid state or hard disk drive) and have a variety of features that make them appealing for high volume environments. As specified with all in-the-box SATA connectors, the combo plug includes the L-shaped polarized contact bar and guide rails to ensure consistent and accurate blind mating.

Features
  • EMLB contacts for "hot swap"
  • Blind mate polarization for easy cable attachment
Specifications
  • Connector Type:SATA
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Number of Positions:22
  • Termination:Solder
Parts

View in Parametric Search

5622-6309-ML5622-6309-MLCONN SATA PLUG 22POS SLD PCB PlugSATA22Board Edge, Straddle MountRoHS
5622-4100-ML5622-4100-MLCONN SATA PLUG 22POS SLD R/A PlugSATA22Through Hole, Right AngleRoHS
5622-2103-ML5622-2103-MLCONN SATA RCPT 22POS SLD PCB ReceptacleSATA22Through HoleRoHS
5622-2222-ML5622-2222-MLCONN SATA RCPT 22POS SLD SMD ReceptacleSATA22Surface MountRoHS
5622-1200-ML5622-1200-MLCONN SATA RCPT 22POS SLD R/A SMDReceptacleSATA22Surface Mount, Right AngleRoHS

View in Parametric Search