Print Print this page
 
3M
361 and 362 Series
3M
5607 Series
 
3M
5622 Series
  • Images
  • Drawings

5607 Series

SATA Connectors

3M

The 3M Serial Advanced Technology Attachment (SATA) Connector solution is a next generation, high-speed interface for optical, solid state and hard disk drive (HDD) applications aimed at reducing size, increasing transmission speed, improving data reliability and increasing ease of use.

Product Description

The 5607 Series SATA components are designed on a 0.050" (1.27 mm) in-line contact pitch. These SATA signals have been condensed into a very simple 7-contact format. SATA signal connectors rely on two differential pairs (four contacts) which are surrounded and separated by three ground contacts (G-SS-G-SS-G). The two pairs serve as the transmit (Tx) and receive (Rx) contacts while the three grounds also function as the EMLB contacts making SATA hot pluggable.

Features
  • EMLB contacts for "hot swap"
  • Blind mate polarization for easy cable attachment
Specifications
  • Connector Style:Plug
  • Connector Type:SATA
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Features:Board Lock
  • Number of Positions:7
  • Termination:Solder
Parts

View in Parametric Search

5607-5102-SH5607-5102-SHCONN SATA PLUG 7POS SLD PCB PlugSATA7Through HoleRoHS
5607-4200-SH5607-4200-SHCONN SATA PLUG 7POS SLD R/A SMD PlugSATA7Surface Mount, Right AngleRoHS

View in Parametric Search