USD
Print Print this page
 
Kyocera International Inc. Electronic Components
5046, 5047 and 5087 Kyocera Series
Kyocera International Inc. Electronic Components
5602, Kyocera Series
 
Kyocera International Inc. Electronic Components
5655, Kyocera Series
  • Images
  • Drawings

5602, Kyocera Series

0.016" (0.40mm) Pitch Surface Mount Connectors

Kyocera International Inc. Electronic Components

The 5602, Kyocera Series is a 0.016" (0.40mm) pitch board to board connector with stacking height of 1.5mm. It is designed to meet the requirements of miniaturization in the market of portable equipment.

Datasheets:
Features
  • Structured to prevent the detachment of plug and receptacle after mating, resulting in the good click feeling
  • Designed to prevent solder wicking
  • Small dead space on back side of connector makes it possible to form wiring patterns between the opposed product terminal lands, which is advantageous for high density mounting
Applications:
  • Cellular Phone
  • Mobile PC
  • Slim Notebook PC
  • DSC (Digital Still Camera)
  • DVC (Digital Video Camera)
Specifications
  • Contact Finish:Gold
  • Contact Finish Thickness:3.94µin (0.10µm)
  • Mounting Type:Surface Mount
  • Number of Positions:20 ~ 70
  • Number of Rows:2
  • Pitch:0.016" (0.40mm)
Parts

View in Parametric Search

145602040000829H+145602040000829H+CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.016" (0.40mm)2RoHS
245602670000829H+245602670000829H+CONN RCPT 70POS SMD GOLD Receptacle, Center Strip Contacts700.016" (0.40mm)2RoHS
245602620000829H+245602620000829H+CONN RCPT 20POS SMD GOLD Receptacle, Center Strip Contacts200.016" (0.40mm)2RoHS

View in Parametric Search