Print Print this page
 
Cvilux USA
CI25 Wire to Board Straight DIP Type Headers Series
EDAC Inc.
560 Series
 
Hirose Electric Co Ltd
DF1 Series

560 Series

00.00.098" (2.50mm) Pitch, Through Hole, Connector Headers

EDAC Inc.

EDAC's IP67 Waterproof Series of connectors was designed for both extreme moisture and non-submersion applications.

Features
  • Fully waterproof with double latch solution
  • Seals preassembled into housing; no external sealing required available in 2, 3, or 5 positions
  • Internal polarization to prevent mismating
Specifications
  • Applications:Automotive, General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Latch Holder
  • Ingress Protection:IP67
  • Insulation Height:0.610" (15.49mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 5
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts
560-002-420-301560-002-420-301CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
560-005-420-301560-005-420-301CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
560-002-420-101560-002-420-101CONN HEADER VERT 2POS 2.5MM HeaderMale Pin0.098" (2.50mm)2RoHS
560-005-420-101560-005-420-101CONN HEADER VERT 5POS 2.5MM HeaderMale Pin0.098" (2.50mm)5RoHS
Associated Product
EDAC Inc. 560-002-000-410
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.098" (2.50mm) Pitch