Print Print this page
 
Shenzhen Sunlord Electronics Co., Ltd.
SDWL Series
Sumida America Inc.
5508 Series
 
Vishay Dale
IMC Series
  • Images

5508 Series

Wirewound Surface Mount Inductors

Sumida America Inc.

All inductance values are wound on ceramic bodies which perform extraordinary high resonance frequencies and quality factors.

Datasheets:
Product Training Modules:
Features
  • Surface mount
  • Ceramic
Specifications
  • Current Rating (Amps):180mA ~ 350mA
  • DC Resistance (DCR):260mOhm Max ~ 1Ohm Max
  • Frequency - Self Resonant:800MHz ~ 1.31GHz
  • Height - Seated (Max):0.056" (1.42mm)
  • Inductance:100nH ~ 330nH
  • Inductance Frequency - Test:100MHz ~ 150MHz
  • Material - Core:Ceramic
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:0805 (2012 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.087" L x 0.055" W (2.20mm x 1.40mm)
  • Supplier Device Package:0805 (2012 Metric)
  • Tolerance:±5%
  • Type:Wirewound
Parts
5508221340055082213400FIXED IND 220NH 240MA 550MOHM SMWirewoundCeramic220nH±5%0805 (2012 Metric)RoHS
5508331340055083313400FIXED IND 330NH 180MA 1 OHM SMD WirewoundCeramic330nH±5%0805 (2012 Metric)RoHS
5508271340055082713400FIXED IND 270NH 180MA 1 OHM SMD WirewoundCeramic270nH±5%0805 (2012 Metric)RoHS
5508101340055081013400FIXED IND 100NH 350MA 260MOHM SMWirewoundCeramic100nH±5%0805 (2012 Metric)RoHS