USD
Print Print this page
 
API Delevan Inc.
4922 and 4922R Series
API Delevan Inc.
5500R Series
 
API Delevan Inc.
8532R Series
  • Images

5500R Series

High Current Surface Mount Power Chokes

API Delevan Inc.

The 5500R series was designed to meet the growing demand for high current LED lighting applications.

Features
  • Ferrite core
Specifications
  • Current - Saturation (Isat):70mA ~ 5.07A
  • Current Rating (Amps):160mA ~ 7.43A
  • DC Resistance (DCR):18mOhm Max ~ 38Ohm Max
  • Height - Seated (Max):0.520" (13.21mm)
  • Inductance:1.2mH ~ 390µH
  • Inductance Frequency - Test:1kHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 130°C
  • Package / Case:Nonstandard
  • Shielding:Unshielded
  • Size / Dimension:1.050" L x 0.495" W (26.67mm x 12.57mm)
  • Tolerance:±10%
Parts

View in Parametric Search

5500R-566K5500R-566KFIXED IND 56MH 160MA 38 OHM SMD -Ferrite56mH±10%NonstandardRoHS
5500R-126K5500R-126KFIXED IND 12MH 330MA 9.34 OHM -Ferrite12mH±10%NonstandardRoHS
5500R-106K5500R-106KFIXED IND 10MH 370MA 7.3 OHM SMD-Ferrite10mH±10%NonstandardRoHS
5500R-394K5500R-394KFIXED IND 390UH 1.86A 288 MOHM -Ferrite390µH±10%NonstandardRoHS
5500R-123K5500R-123KFIXED IND 12UH 7.43A 18 MOHM SMD-Ferrite12µH±10%NonstandardRoHS
5500R-475K5500R-475KFIXED IND 4.7MH 510MA 3.79 OHM -Ferrite4.7mH±10%NonstandardRoHS
5500R-125K5500R-125KFIXED IND 1.2MH 1.01A 977 MOHM -Ferrite1.2mH±10%NonstandardRoHS
5500R-685K5500R-685KFIXED IND 6.8MH 420MA 5.75 OHM -Ferrite6.8mH±10%NonstandardRoHS

View in Parametric Search