Print Print this page
 
Aries Electronics
537 Series
Aries Electronics
547 Series
 
Aries Electronics
8 Series
  • Images
  • Drawings

547 Series

Sockets

Aries Electronics

SOIC, ZIF closed frame sockets.

Datasheets:
Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:20.0µin (0.51µm)
  • Contact Finish Thickness - Post:20.0µin (0.51µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Beryllium Copper
  • Current Rating (Amps):1A
  • Features:Closed Frame
  • Housing Material:Polyphenylene Sulfide (PPS), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions or Pins (Grid):44 (2 x 22)
  • Pitch - Post:0.050" (1.27mm)
  • Termination:Solder
  • Termination Post Length:0.150" (3.81mm)
  • Type:SOIC, ZIF (ZIP)
Parts

View in Parametric Search

44-547-1144-547-11CONN SOCKET SOIC ZIF 44POS GOLD SOIC, ZIF (ZIP)44 (2 x 22)-GoldRoHS
44-547-11E44-547-11ECONN SOCKET SOIC ZIF 44POS GOLD SOIC, ZIF (ZIP)44 (2 x 22)-GoldRoHS

View in Parametric Search