Print Print this page
 
CNC Tech
53025-xx-0100-01
CNC Tech
54025-xx-0100-01
 
Cvilux USA
CI22xxP1VK0-NH

54025-xx-0100-01

2.5mm Wire-to-Board Wafer, Straight, Tin Plated, Front Lock

CNC Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):6.5A (AC/DC)
  • Fastening Type:Latch Holder
  • Features:Board Guide
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.098" (2.50mm)
  • Row Spacing - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Voltage Rating:250VAC/DC
Parts

View in Parametric Search

54025-04-0100-0154025-04-0100-01WIRE-TO BOARD WAFER, 2.5MM, 4 COHeaderMale Pin0.098" (2.50mm)4RoHS
54025-04-0200-0154025-04-0200-01WIRE-TO BOARD HEADER, 2.5MM, 4 CHeaderMale Pin0.098" (2.50mm)4RoHS
54025-06-0100-0154025-06-0100-01WIRE-TO BOARD WAFER, 2.5MM, 6 COHeaderMale Pin0.098" (2.50mm)6RoHS
54025-06-0200-0154025-06-0200-01WIRE-TO BOARD HEADER, 2.5MM, 6 CHeaderMale Pin0.098" (2.50mm)6RoHS
54025-08-0100-0154025-08-0100-01WIRE-TO BOARD WAFER, 2.5MM, 8 COHeaderMale Pin0.098" (2.50mm)8RoHS
54025-10-0100-0154025-10-0100-01WIRE-TO BOARD WAFER, 2.5MM, 10 CHeaderMale Pin0.098" (2.50mm)10RoHS
54025-08-0200-0154025-08-0200-01WIRE-TO BOARD HEADER, 2.5MM, 8 CHeaderMale Pin0.098" (2.50mm)8RoHS
54025-10-0200-0154025-10-0200-01WIRE-TO BOARD HEADER, 2.5MM, 10 HeaderMale Pin0.098" (2.50mm)10RoHS

View in Parametric Search