Print Print this page
 
Aries Electronics
518 Series
Aries Electronics
537 Series
 
Aries Electronics
547 Series
  • Images

537 Series

Insert Plates for Universal PLCC ZIF Test Socket

Aries Electronics

The 537 Series are insert plates for universal PLCC ZIF test sockets.

Features
  • Conveniently Hand-insert 7 Separate Insert Plates into ‘Live Bug’ Universal PLCC ZIF Test Socket (P/N 84-537-21) to hold 7 Differently-sized PLCC Footprints
  • Four Mounting Holes (2 Bifurcated) Mate with Mounting Post in Socket Base for Secure Assembly
Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:12.0µin (0.30µm)
  • Features:Closed Frame
  • Mounting Type:Surface Mount
  • Number of Positions or Pins (Grid):84 (4 x 21)
  • Pitch - Mating:0.100" (2.54mm)
  • Type:PLCC, ZIF (ZIP)
Parts