Print Print this page
 
Panasonic Electronic Components
EWV-YK Series
Sensata-BEI Sensors
5320 Series
 
Sensata-BEI Sensors
9850 Series
Sensata-BEI Sensors

5320 Series

1/4W, 20% Tolerance

Sensata-BEI Sensors

The 5320 Series shafted panel potentiometer is ideally suited for tight installations and provides superior durability, long service life, and repeatable accuracy. These panel rotary potentiometers are fully sealed and can be ordered in an array of standard and customized configurations.

Specifications
  • Actuator Diameter:0.250" (6.35mm)
  • Actuator Length:0.625" (15.88mm)
  • Actuator Type:Round
  • Adjustment Type:User Defined
  • Built in Switch:None
  • Bushing Thread:3/8-32
  • Mounting Type:Panel Mount
  • Number of Gangs:1
  • Number of Turns:1.0
  • Power (Watts):0.25W, 1/4W
  • Resistance (Ohms):5k
  • Resistive Material:Conductive Plastic
  • Rotation:240°
  • Taper:Linear
  • Tolerance:±20%
Parts