Print Print this page
 
CNC Tech
52125-xx-0200-01
CNC Tech
53025-xx-0100-01
 
CNC Tech
54025-xx-0100-01

53025-xx-0100-01

2.5mm Wire-to Board Wafer, Straight, Tin Plated, Side Lock

CNC Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A (AC/DC)
  • Fastening Type:Locking Ramp
  • Insulation Color:White
  • Insulation Material:Polyamide (PA66), Nylon 6/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:8 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.098" (2.50mm)
  • Row Spacing - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC/DC
Parts

View in Parametric Search

53025-08-0100-0153025-08-0100-01WIRE-TO BOARD WAFER, 2.5MM, 8 COHeaderMale Pin0.098" (2.50mm)8RoHS
53025-08-0200-0153025-08-0200-01WIRE-TO BOARD HEADER, 2.5MM, 8 CHeaderMale Pin0.098" (2.50mm)8RoHS
53025-10-0100-0153025-10-0100-01WIRE-TO BOARD WAFER, 2.5MM, 10 CHeaderMale Pin0.098" (2.50mm)10RoHS
53025-10-0200-0153025-10-0200-01WIRE-TO BOARD HEADER, 2.5MM, 10 HeaderMale Pin0.098" (2.50mm)10RoHS
53025-12-0100-0153025-12-0100-01WIRE-TO BOARD WAFER, 2.5MM, 12 CHeaderMale Pin0.098" (2.50mm)12RoHS
53025-12-0200-0153025-12-0200-01WIRE-TO BOARD HEADER, 2.5MM, 12 HeaderMale Pin0.098" (2.50mm)12RoHS
53025-14-0100-0153025-14-0100-01WIRE-TO BOARD WAFER, 2.5MM, 14 CHeaderMale Pin0.098" (2.50mm)14RoHS
53025-14-0200-0153025-14-0200-01WIRE-TO BOARD HEADER, 2.5MM, 14 HeaderMale Pin0.098" (2.50mm)14RoHS
53025-16-0100-0153025-16-0100-01WIRE-TO BOARD WAFER, 2.5MM, 16 CHeaderMale Pin0.098" (2.50mm)16RoHS
53025-16-0200-0153025-16-0200-01WIRE-TO BOARD HEADER, 2.5MM, 16 HeaderMale Pin0.098" (2.50mm)16RoHS
53025-18-0100-0153025-18-0100-01WIRE-TO BOARD WAFER, 2.5MM, 18 CHeaderMale Pin0.098" (2.50mm)18RoHS
53025-18-0200-0153025-18-0200-01WIRE-TO BOARD HEADER, 2.5MM, 18 HeaderMale Pin0.098" (2.50mm)18RoHS
53025-20-0100-0153025-20-0100-01WIRE-TO BOARD WAFER, 2.5MM, 20 CHeaderMale Pin0.098" (2.50mm)20RoHS
53025-20-0200-0153025-20-0200-01WIRE-TO BOARD HEADER, 2.5MM, 20 HeaderMale Pin0.098" (2.50mm)20RoHS

View in Parametric Search