USD
Print Print this page
 
Assmann WSW Components
AWLP
AVX Corporation
53-8702 Series
 
AVX Corporation
9175 Series

53-8702 Series

IDC / Press-Fit WTB

AVX Corporation

For more than a decade, insulation displacement contacts (IDC) and press-fit or compliant pin technology have been proven to be two of the most reliable contact systems in critical automotive systems such as: airbag, engine and transmission control units. AVX has combined these two contact technologies into a new and unique, high reliability WTB connection system to replace traditional 2-piece solutions, offering designers a new packaging option.

Specifications
  • Board-Side Pitch:0.177" (4.50mm)
  • Cable Pitch:0.177" (4.50mm)
  • Cable Termination:IDC
  • Color:Black
  • Connector Type:Header
  • Contact Finish:Tin
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:4 ~ 8
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Wire Gauge:18 AWG ~ 20 AWG
Parts

View in Parametric Search

538702104018096538702104018096CONN IDC Header40.177" (4.50mm)0.177" (4.50mm)
538702104020096538702104020096CONN IDC Header40.177" (4.50mm)0.177" (4.50mm)
538702105018096538702105018096CONN IDC Header50.177" (4.50mm)0.177" (4.50mm)
538702105020096538702105020096CONN IDC Header50.177" (4.50mm)0.177" (4.50mm)
538702106020096538702106020096CONN IDC Header60.177" (4.50mm)0.177" (4.50mm)
538702106018096538702106018096CONN IDC Header60.177" (4.50mm)0.177" (4.50mm)
538702206020096538702206020096CONN IDC Header60.177" (4.50mm)0.177" (4.50mm)
538702206018096538702206018096CONN IDC Header60.177" (4.50mm)0.177" (4.50mm)
538702207018096538702207018096CONN IDC Header70.177" (4.50mm)0.177" (4.50mm)
538702207020096538702207020096CONN IDC Header70.177" (4.50mm)0.177" (4.50mm)
538702208018096538702208018096CONN IDC Header80.177" (4.50mm)0.177" (4.50mm)
538702208020096538702208020096CONN IDC Header80.177" (4.50mm)0.177" (4.50mm)

View in Parametric Search