CNC Tech

52125-xx-0200-01

2.5mm Wire-to-Board Header, R/A, Tin Plated, M Series

CNC Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.138" (3.50mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Detent Lock
  • Insulation Color:Beige
  • Insulation Height:0.193" (4.90mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:2 ~ 12
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 85°C
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts
52125-02-0200-0152125-02-0200-01WIRE-TO BOARD HEADER, 2.5MM, 2 CHeaderMale Pin0.098" (2.50mm)2RoHS
52125-03-0200-0152125-03-0200-01WIRE-TO BOARD HEADER, 2.5MM, 3 CHeaderMale Pin0.098" (2.50mm)3RoHS
52125-04-0200-0152125-04-0200-01WIRE-TO BOARD HEADER, 2.5MM, 4 CHeaderMale Pin0.098" (2.50mm)4RoHS
52125-05-0200-0152125-05-0200-01WIRE-TO BOARD HEADER, 2.5MM, 5 CHeaderMale Pin0.098" (2.50mm)5RoHS
52125-06-0200-0152125-06-0200-01WIRE-TO BOARD HEADER, 2.5MM, 6 CHeaderMale Pin0.098" (2.50mm)6RoHS
52125-07-0200-0152125-07-0200-01WIRE-TO BOARD HEADER, 2.5MM, 7 CHeaderMale Pin0.098" (2.50mm)7RoHS
52125-08-0200-0152125-08-0200-01WIRE-TO BOARD HEADER, 2.5MM, 8 CHeaderMale Pin0.098" (2.50mm)8RoHS
52125-09-0200-0152125-09-0200-01WIRE-TO BOARD HEADER, 2.5MM, 9 CHeaderMale Pin0.098" (2.50mm)9RoHS
52125-10-0200-0152125-10-0200-01WIRE-TO BOARD HEADER, 2.5MM, 10 HeaderMale Pin0.098" (2.50mm)10RoHS
52125-11-0200-0152125-11-0200-01WIRE-TO BOARD HEADER, 2.5MM, 11 HeaderMale Pin0.098" (2.50mm)11RoHS
52125-12-0200-0152125-12-0200-01WIRE-TO BOARD HEADER, 2.5MM, 12 HeaderMale Pin0.098" (2.50mm)12RoHS