Print Print this page
 
E-Switch
TL6200 Series
Keystone Electronics
51xx Series
 
MEC Switches
Multimec® Series
Specifications
  • Actuator Height off PCB, Vertical:0.45mm ~ 0.80mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Snap Dome
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.012A @ 24VDC
  • Features:Flex Membrane
  • Illumination:Non-Illuminated
  • Mounting Type:Surface Mount
  • Operating Force:220gf ~ 420gf
  • Operating Temperature:-40°C ~ 105°C
  • Switch Function:Off-Mom
  • Termination Style:SMD (SMT) Tab
Parts

View in Parametric Search

5134TR5134TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5133TR5133TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5135TR5135TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5136TR5136TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5154TR5154TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5155TR5155TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5156TR5156TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5174TR5174TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5176TR5176TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5175TR5175TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5153TR5153TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
5173TR5173TRSWITCH TACTILE SPST-NO 12MA 24V Tape & Reel (TR)SPST-NOOff-Mom0.012A @ 24VDCRoHS
51345134SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51335133SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51745174SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51545154SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51365136SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51735173SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51535153SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51555155SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51755175SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51765176SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51355135SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS
51565156SWITCH TACTILE SPST-NO 12MA 24V TubeSPST-NOOff-Mom0.012A @ 24VDCRoHS

View in Parametric Search

Associated Product
Keystone Electronics 5200
Category: Electromechanical-Switches-Accessories, Kits-Hardware, Mounting, Tools