Print Print this page
 
Aries Electronics
516 Series
Aries Electronics
518 Series
 
Aries Electronics
537 Series
Features
  • Open frame allows efficient utilization of board space with optimized cooling
  • Side-to-side and end-to-end stackable
  • Compatible with automatic insertion equipment
Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass
  • Current Rating (Amps):3A
  • Features:Open Frame
  • Housing Material:Polyamide (PA46), Nylon 4/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
Parts

View in Parametric Search

08-3518-1008-3518-10CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
14-3518-1014-3518-10CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
16-3518-1016-3518-10CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
20-3518-1020-3518-10CONN IC DIP SOCKET 20POS GOLD DIP, 0.3" (7.62mm) Row Spacing20 (2 x 10)0.100" (2.54mm)GoldRoHS
18-3518-1018-3518-10CONN IC DIP SOCKET 18POS GOLD DIP, 0.3" (7.62mm) Row Spacing18 (2 x 9)0.100" (2.54mm)GoldRoHS
08-3518-10T08-3518-10TCONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
16-3518-10T16-3518-10TCONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
08-3518-1108-3518-11CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
24-3518-1024-3518-10CONN IC DIP SOCKET 24POS GOLD DIP, 0.3" (7.62mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
28-3518-1028-3518-10CONN IC DIP SOCKET 28POS GOLD DIP, 0.3" (7.62mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
14-3518-10114-3518-101CONN IC DIP SOCKET 14POS GOLD DIP, 0.3" (7.62mm) Row Spacing14 (2 x 7)0.100" (2.54mm)GoldRoHS
16-3518-1116-3518-11CONN IC DIP SOCKET 16POS GOLD DIP, 0.3" (7.62mm) Row Spacing16 (2 x 8)0.100" (2.54mm)GoldRoHS
08-3518-0008-3518-00CONN IC DIP SOCKET 8POS GOLD DIP, 0.3" (7.62mm) Row Spacing8 (2 x 4)0.100" (2.54mm)GoldRoHS
22-4518-1022-4518-10CONN IC DIP SOCKET 22POS GOLD DIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)GoldRoHS
24-4518-1024-4518-10CONN IC DIP SOCKET 24POS GOLD DIP, 0.4" (10.16mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
22-4518-1122-4518-11CONN IC DIP SOCKET 22POS GOLD DIP, 0.4" (10.16mm) Row Spacing22 (2 x 11)0.100" (2.54mm)GoldRoHS
40-6518-1040-6518-10CONN IC DIP SOCKET 40POS GOLD DIP, 0.6" (15.24mm) Row Spacing40 (2 x 20)0.100" (2.54mm)GoldRoHS
48-6518-1048-6518-10CONN IC DIP SOCKET 48POS GOLD DIP, 0.6" (15.24mm) Row Spacing48 (2 x 24)0.100" (2.54mm)GoldRoHS
24-6518-1024-6518-10CONN IC DIP SOCKET 24POS GOLD DIP, 0.6" (15.24mm) Row Spacing24 (2 x 12)0.100" (2.54mm)GoldRoHS
28-6518-1028-6518-10CONN IC DIP SOCKET 28POS GOLD DIP, 0.6" (15.24mm) Row Spacing28 (2 x 14)0.100" (2.54mm)GoldRoHS
32-6518-1032-6518-10CONN IC DIP SOCKET 32POS GOLD DIP, 0.6" (15.24mm) Row Spacing32 (2 x 16)0.100" (2.54mm)GoldRoHS
08-0518-1008-0518-10CONN SOCKET SIP 8POS GOLD SIP8 (1 x 8)0.100" (2.54mm)GoldRoHS
20-0518-0020-0518-00CONN SOCKET SIP 20POS GOLD SIP20 (1 x 20)0.100" (2.54mm)GoldRoHS
06-0518-1006-0518-10CONN SOCKET SIP 6POS GOLD SIP6 (1 x 6)0.100" (2.54mm)GoldRoHS
10-0518-1010-0518-10CONN SOCKET SIP 10POS GOLD SIP10 (1 x 10)0.100" (2.54mm)GoldRoHS
16-0518-0016-0518-00CONN SOCKET SIP 16POS GOLD SIP16 (1 x 16)0.100" (2.54mm)GoldRoHS
06-0518-10H06-0518-10HCONN SOCKET SIP 6POS GOLD SIP6 (1 x 6)0.100" (2.54mm)GoldRoHS
20-0518-10T20-0518-10TCONN SOCKET SIP 20POS GOLD SIP20 (1 x 20)0.100" (2.54mm)GoldRoHS

View in Parametric Search

Associated Product
Aries Electronics LP300
Category: Interconnect, Wire-Connectors, Interconnects-Sockets-Accessories