Print Print this page
 
Aries Electronics
513 Series
Aries Electronics
516 Series
 
Aries Electronics
518 Series
  • Images
  • Drawings

516 Series

Sockets

Aries Electronics

DIP, ZIF (ZIP) closed frame sockets.

Datasheets:
Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Beryllium Copper
  • Current Rating (Amps):1A
  • Features:Closed Frame
  • Housing Material:Polyamide (PA46), Nylon 4/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
  • Termination Post Length:0.150" (3.81mm)
  • Type:DIP, ZIF (ZIP)
Parts

View in Parametric Search

28-516-1128-516-11CONN IC DIP SOCKET ZIF 28POS GLDDIP, ZIF (ZIP)28 (2 x 14)0.100" (2.54mm)GoldRoHS
40-516-1140-516-11CONN IC DIP SOCKET ZIF 40POS GLDDIP, ZIF (ZIP)40 (2 x 20)0.100" (2.54mm)GoldRoHS

View in Parametric Search