USD
Print Print this page
 
Vishay Beyschlag/Draloric/BC Components
038 RSU Series
Vishay Sprague
515D Series
 
Vishay Sprague
517D Series
  • Images

515D Series

Radial Leaded Aluminum Electrolytic Capacitors

Vishay Sprague

The 515D Series are radial leaded, miniature aluminum capacitors.

Specifications
  • Applications:General Purpose
  • Capacitance:1µF ~ 1000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ripple Current @ High Frequency:20mA ~ 1.265A
  • Ripple Current @ Low Frequency:10mA ~ 1.1A
  • Tolerance:±20%
  • Voltage - Rated:10V ~ 63V
Parts

View in Parametric Search

515D105M050JA6AE3515D105M050JA6AE3CAP ALUM 1UF 20% 50V RADIAL 1µF±20%50V-Radial, CanRoHS
515D106M035JA6AE3515D106M035JA6AE3CAP ALUM 10UF 20% 35V RADIAL 10µF±20%35V-Radial, CanRoHS
515D106M025JA6AE3515D106M025JA6AE3CAP ALUM 10UF 20% 25V RADIAL 10µF±20%25V-Radial, CanRoHS
515D476M050AA6AE3515D476M050AA6AE3CAP ALUM 47UF 20% 50V RADIAL 47µF±20%50V-Radial, CanRoHS
515D476M063BB6AE3515D476M063BB6AE3CAP ALUM 47UF 20% 63V RADIAL 47µF±20%63V-Radial, CanRoHS
515D107M035BB6AE3515D107M035BB6AE3CAP ALUM 100UF 20% 35V RADIAL 100µF±20%35V-Radial, CanRoHS
515D107M050BB6AE3515D107M050BB6AE3CAP ALUM 100UF 20% 50V RADIAL 100µF±20%50V-Radial, CanRoHS
515D107M063CC6AE3515D107M063CC6AE3CAP ALUM 100UF 20% 63V RADIAL 100µF±20%63V-Radial, CanRoHS
515D337M025CC6AE3515D337M025CC6AE3CAP ALUM 330UF 20% 25V RADIAL 330µF±20%25V-Radial, CanRoHS
515D477M010BB6AE3515D477M010BB6AE3CAP ALUM 470UF 20% 10V RADIAL 470µF±20%10V-Radial, CanRoHS
515D477M025CD6AE3515D477M025CD6AE3CAP ALUM 470UF 20% 25V RADIAL 470µF±20%25V-Radial, CanRoHS
515D477M035CG6AE3515D477M035CG6AE3CAP ALUM 470UF 20% 35V RADIAL 470µF±20%35V-Radial, CanRoHS
515D108M035DK6AE3515D108M035DK6AE3CAP ALUM 1000UF 20% 35V RADIAL 1000µF±20%35V-Radial, CanRoHS

View in Parametric Search