Print Print this page
 
Aries Electronics
511 Series
Aries Electronics
513 Series
 
Aries Electronics
516 Series
  • Images
  • Drawings

513 Series

Sockets

Aries Electronics

The 0513 Series are collet sockets with solder tail pins.

Features
  • Rows of socket strips may be mounted on any centers and are end-to-end or side-by-side stackable for 0.100" (2.54mm) grid or matrix patterns
  • "Break" feature allows strips to be cut to the number of positions desired
Specifications
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Material - Mating:Beryllium Copper
  • Contact Material - Post:Brass
  • Current Rating (Amps):3A
  • Housing Material:Polyamide (PA46), Nylon 4/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
  • Termination Post Length:0.125" (3.18mm)
  • Type:SIP
Parts

View in Parametric Search

25-0513-1025-0513-10CONN SOCKET SIP 25POS GOLD SIP25 (1 x 25)0.100" (2.54mm)GoldRoHS
05-0513-10T05-0513-10TCONN SOCKET SIP 5POS GOLD SIP5 (1 x 5)0.100" (2.54mm)GoldRoHS
07-0513-1007-0513-10CONN SOCKET SIP 7POS GOLD SIP7 (1 x 7)0.100" (2.54mm)GoldRoHS

View in Parametric Search