Print Print this page
 
Aries Electronics
503 Series
Aries Electronics
511 Series
 
Aries Electronics
513 Series
  • Images
  • Drawings

511 Series

Sockets

Aries Electronics

SIP, closed frame, through hole sockets.

Specifications
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material - Mating:Phosphor Bronze
  • Contact Material - Post:Phosphor Bronze
  • Current Rating (Amps):1A
  • Housing Material:Polyamide (PA46), Nylon 4/6, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Pitch - Post:0.100" (2.54mm)
  • Termination:Solder
  • Termination Post Length:0.150" (3.81mm)
Parts

View in Parametric Search

14-6511-1014-6511-10CONN IC DIP SOCKET 14POS TIN DIP, 0.6" (15.24mm) Row Spacing14 (2 x 7)0.100" (2.54mm)TinRoHS
20-0511-1020-0511-10CONN SOCKET SIP 20POS TIN SIP20 (1 x 20)0.100" (2.54mm)TinRoHS
12-0511-1012-0511-10CONN SOCKET SIP 12POS TIN SIP12 (1 x 12)0.100" (2.54mm)TinRoHS
25-0511-1025-0511-10CONN SOCKET SIP 25POS TIN SIP25 (1 x 25)0.100" (2.54mm)TinRoHS

View in Parametric Search