Print Print this page
 
Amphenol ICC
G863 Series
CNC Tech
51025-xx-0100-01
 
CNC Tech
51125-xx-0200-01

51025-xx-0100-01

2.5mm Wire-to Board Wafer, Straight, Tin Plated, J Series

CNC Tech

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.134" (3.40mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Detent Lock
  • Insulation Color:White
  • Insulation Height:0.276" (7.00mm)
  • Insulation Material:Polyamide (PA66), Nylon 6/6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 12
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Kinked Pin, Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

51025-02-0100-0151025-02-0100-01WIRE-TO BOARD WAFER, 2.5MM, 2 COHeaderMale Pin0.098" (2.50mm)2RoHS
51025-03-0100-0151025-03-0100-01WIRE-TO BOARD WAFER, 2.5MM, 3 COHeaderMale Pin0.098" (2.50mm)3RoHS
51025-05-0100-0151025-05-0100-01WIRE-TO BOARD WAFER, 2.5MM, 5 COHeaderMale Pin0.098" (2.50mm)5RoHS
51025-04-0100-0151025-04-0100-01WIRE-TO BOARD WAFER, 2.5MM, 4 COHeaderMale Pin0.098" (2.50mm)4RoHS
51025-06-0100-0151025-06-0100-01WIRE-TO BOARD WAFER, 2.5MM, 6 COHeaderMale Pin0.098" (2.50mm)6RoHS
51025-07-0100-0151025-07-0100-01WIRE-TO BOARD WAFER, 2.5MM, 7 COHeaderMale Pin0.098" (2.50mm)7RoHS
51025-08-0100-0151025-08-0100-01WIRE-TO BOARD WAFER, 2.5MM, 8 COHeaderMale Pin0.098" (2.50mm)8RoHS
51025-09-0100-0151025-09-0100-01WIRE-TO BOARD WAFER, 2.5MM, 9 COHeaderMale Pin0.098" (2.50mm)9RoHS
51025-10-0100-0151025-10-0100-01WIRE-TO BOARD WAFER, 2.5MM, 10 CHeaderMale Pin0.098" (2.50mm)10RoHS
51025-11-0100-0151025-11-0100-01WIRE-TO BOARD WAFER, 2.5MM, 11 CHeaderMale Pin0.098" (2.50mm)11RoHS
51025-12-0100-0151025-12-0100-01WIRE-TO BOARD WAFER, 2.5MM, 12 CHeaderMale Pin0.098" (2.50mm)12RoHS

View in Parametric Search