506WLS Series
Ultra-Broadband Surface Mount Inductor
American Technical Ceramics
The 506WLS Series high ultra-broadband inductor, provides low insertion loss and excellent match over multiple octaves of frequency spectrum. The 506WLS is ideal for ultra-broadband DC decoupling network and bias tee applications in optical communication systems and equipment using high-speed digital logic
506WLSM0R47KT815T | FIXED IND 470NH 815MA 190MOHM SM | Drum Core, Wirewound | Iron Powder | 470nH | ±10% | Nonstandard | ![]() | |
506WLSM0R70KT619T | FIXED IND 700NH 619MA 320MOHM SM | Drum Core, Wirewound | Iron Powder | 700nH | ±10% | Nonstandard | ![]() | |
506WLSM1R10KT438T | FIXED IND 1.1UH 438MA 640MOHM SM | Drum Core, Wirewound | Iron Powder | 1.1µH | ±10% | Nonstandard | ![]() | |
506WLSN10R7KT150T | FIXED IND 10.7UH 150MA 7.1OHM SM | Drum Core, Wirewound | Iron Powder | 10.7µH | ±10% | Nonstandard | ![]() | |
506WLSN3R30KT350T | FIXED IND 3.3UH 350MA 1.2OHM SMD | Drum Core, Wirewound | Iron Powder | 3.3µH | ±10% | Nonstandard | ![]() | |
506WLSN2R00KT494T | FIXED IND 2UH 494MA 650 MOHM SMD | Drum Core, Wirewound | Iron Powder | 2µH | ±10% | Nonstandard | ![]() | |
506WLSM3R80KT182T | FIXED IND 3.8UH 182MA 3.7OHM SMD | Drum Core, Wirewound | Iron Powder | 3.8µH | ±10% | Nonstandard | ![]() | |
506WLSM2R00KT277T | FIXED IND 2UH 277MA 1.6 OHM SMD | Drum Core, Wirewound | Iron Powder | 2µH | ±10% | Nonstandard | ![]() |