USD
Print Print this page
 
JST Sales America Inc.
JMD Series
Kyocera International Inc. Electronic Components
5046, 5047 and 5087 Kyocera Series
 
Kyocera International Inc. Electronic Components
5602, Kyocera Series

5046, 5047 and 5087 Kyocera Series

0.020" (0.50mm) Pitch Surface Mount Connectors

Kyocera International Inc. Electronic Components

Kyocera Series 5046, 5047 and 5087 are a board to board, fine pitch and low-profile connector system that meets the need for high-density circuits in the market, and it is designed especially for the portable equipment.

Product Description

The stack height between boards can range from 3.5mm to 4.5mm. The original design concept of the receptacle contact achieves fine click feeling at mating and extremely high reliability in the connection of these super micro sized connectors. Designed for automatic mounting machine, packaged in tape and reel.

Specifications
  • Contact Finish:Gold
  • Mounting Type:Surface Mount
  • Number of Positions:10 ~ 120
  • Number of Rows:2
  • Pitch:0.020" (0.50mm)
Parts

View in Parametric Search

145046080630868+145046080630868+CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.020" (0.50mm)2RoHS
145046020635868+145046020635868+CONN PLUG 20POS SMD GOLD Plug, Outer Shroud Contacts200.020" (0.50mm)2RoHS
145046030635868+145046030635868+CONN PLUG 30POS SMD GOLD Plug, Outer Shroud Contacts300.020" (0.50mm)2RoHS
145046040630868+145046040630868+CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.020" (0.50mm)2RoHS
145046040635868+145046040635868+CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.020" (0.50mm)2RoHS
145046030645868+145046030645868+CONN PLUG 30POS SMD GOLD Plug, Outer Shroud Contacts300.020" (0.50mm)2RoHS
145046050630868+145046050630868+CONN PLUG 50POS SMD GOLD Plug, Outer Shroud Contacts500.020" (0.50mm)2RoHS
145046040640868+145046040640868+CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.020" (0.50mm)2RoHS
145046050635868+145046050635868+CONN PLUG 50POS SMD GOLD Plug, Outer Shroud Contacts500.020" (0.50mm)2RoHS
145047020950829+145047020950829+PLUG - 0.5MM PITCH - 20 POS - VAPlug, Outer Shroud Contacts200.020" (0.50mm)2RoHS
145046070630868+145046070630868+CONN PLUG 70POS SMD GOLD Plug, Outer Shroud Contacts700.020" (0.50mm)2RoHS
145046070635868+145046070635868+CONN PLUG 70POS SMD GOLD Plug, Outer Shroud Contacts700.020" (0.50mm)2RoHS
145046070640868+145046070640868+CONN PLUG 70POS SMD GOLD Plug, Outer Shroud Contacts700.020" (0.50mm)2RoHS
145046080635868+145046080635868+CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.020" (0.50mm)2RoHS
145046070645868+145046070645868+CONN PLUG 70POS SMD GOLD Plug, Outer Shroud Contacts700.020" (0.50mm)2RoHS
145046080640868+145046080640868+CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.020" (0.50mm)2RoHS
145046080645868+145046080645868+CONN PLUG 80POS SMD GOLD Plug, Outer Shroud Contacts800.020" (0.50mm)2RoHS
145046100630868+145046100630868+CONN PLUG 100POS SMD GOLD Plug, Outer Shroud Contacts1000.020" (0.50mm)2RoHS
145046100635868+145046100635868+CONN PLUG 100POS SMD GOLD Plug, Outer Shroud Contacts1000.020" (0.50mm)2RoHS
145047070950829+145047070950829+PLUG - 0.5MM PITCH - 70 POS - VAPlug, Outer Shroud Contacts700.020" (0.50mm)2RoHS
145046100640868+145046100640868+CONN PLUG 100POS SMD GOLD Plug, Outer Shroud Contacts1000.020" (0.50mm)2RoHS
145046100645868+145046100645868+CONN PLUG 100POS SMD GOLD Plug, Outer Shroud Contacts1000.020" (0.50mm)2RoHS
145047080950829+145047080950829+PLUG - 0.5MM PITCH - 80 POS - VAPlug, Outer Shroud Contacts800.020" (0.50mm)2RoHS
145047100950829+145047100950829+PLUG - 0.5MM PITCH - 100 POS - VPlug, Outer Shroud Contacts100.020" (0.50mm)2RoHS
145046120645868+145046120645868+CONN PLUG 120POS SMD GOLD Plug, Outer Shroud Contacts1200.020" (0.50mm)2RoHS
145046020630868+145046020630868+CONN PLUG 20POS SMD GOLD Plug, Outer Shroud Contacts200.020" (0.50mm)2RoHS
145046030630868+145046030630868+CONN PLUG 30POS SMD GOLD Plug, Outer Shroud Contacts300.020" (0.50mm)2RoHS
145046020645868+145046020645868+CONN PLUG 20POS SMD GOLD Plug, Outer Shroud Contacts200.020" (0.50mm)2RoHS
145046030640868+145046030640868+CONN PLUG 30POS SMD GOLD Plug, Outer Shroud Contacts300.020" (0.50mm)2RoHS
145046060630868+145046060630868+CONN PLUG 60POS SMD GOLD Plug, Outer Shroud Contacts600.020" (0.50mm)2RoHS
145046040645868+145046040645868+CONN PLUG 40POS SMD GOLD Plug, Outer Shroud Contacts400.020" (0.50mm)2RoHS
145046050640868+145046050640868+CONN PLUG 50POS SMD GOLD Plug, Outer Shroud Contacts500.020" (0.50mm)2RoHS
145046060635868+145046060635868+CONN PLUG 60POS SMD GOLD Plug, Outer Shroud Contacts600.020" (0.50mm)2RoHS
145047030950829+145047030950829+PLUG - 0.5MM PITCH - 30 POS - VAPlug, Outer Shroud Contacts300.020" (0.50mm)2RoHS
145046060640868+145046060640868+CONN PLUG 60POS SMD GOLD Plug, Outer Shroud Contacts600.020" (0.50mm)2RoHS
145047040950829+145047040950829+PLUG - 0.5MM PITCH - 40 POS - VAPlug, Outer Shroud Contacts400.020" (0.50mm)2RoHS
145047050950829+145047050950829+PLUG - 0.5MM PITCH - 50 POS - VAPlug, Outer Shroud Contacts500.020" (0.50mm)2RoHS
145046060645868+145046060645868+CONN PLUG 60POS SMD GOLD Plug, Outer Shroud Contacts600.020" (0.50mm)2RoHS
145046020640868+145046020640868+CONN PLUG 20POS SMD GOLD Plug, Outer Shroud Contacts200.020" (0.50mm)2RoHS
245046060600868+245046060600868+CONN RCPT 60POS SMD GOLD Receptacle, Center Strip Contacts600.020" (0.50mm)2RoHS
245046040600868+245046040600868+CONN RCPT 40POS SMD GOLD Receptacle, Center Strip Contacts400.020" (0.50mm)2RoHS
245047030900829+245047030900829+RECPT - 0.5MM PITCH - 30 POS - VReceptacle, Center Strip Contacts300.020" (0.50mm)2RoHS
245047050900829+245047050900829+RECPT - 0.5MM PITCH - 50 POS - VReceptacle, Center Strip Contacts500.020" (0.50mm)2RoHS
245047070400829+245047070400829+RECPT - 0.5MM PITCH - 70 POS - NReceptacle, Center Strip Contacts700.020" (0.50mm)2RoHS
245047080900829+245047080900829+RECPT - 0.5MM PITCH - 80 POS - VReceptacle, Center Strip Contacts800.020" (0.50mm)2RoHS
245046100600868+245046100600868+CONN RCPT 100POS SMD GOLD Receptacle, Center Strip Contacts1000.020" (0.50mm)2RoHS
245047100400829+245047100400829+RECPT - 0.5MM PITCH - 100 POS - Receptacle, Center Strip Contacts1000.020" (0.50mm)2RoHS
245046020100868+245046020100868+CONN RCPT 20POS SMD GOLD Receptacle, Center Strip Contacts200.020" (0.50mm)2RoHS
245046030600868+245046030600868+CONN RCPT 30POS SMD GOLD Receptacle, Center Strip Contacts300.020" (0.50mm)2RoHS
245047020900829+245047020900829+RECPT - 0.5MM PITCH - 20 POS - VReceptacle, Center Strip Contacts200.020" (0.50mm)2RoHS
245046050600868+245046050600868+CONN RCPT 50POS SMD GOLD Receptacle, Center Strip Contacts500.020" (0.50mm)2RoHS
245047040400829+245047040400829+RECPT - 0.5MM PITCH - 40 POS - NReceptacle, Center Strip Contacts400.020" (0.50mm)2RoHS
245046070600868+245046070600868+CONN RCPT 70POS SMD GOLD Receptacle, Center Strip Contacts700.020" (0.50mm)2RoHS
245046080600868+245046080600868+CONN RCPT 80POS SMD GOLD Receptacle, Center Strip Contacts800.020" (0.50mm)2RoHS

View in Parametric Search