Print Print this page
 
Vishay Sprague
TVA ATOM® Series
Cornell Dubilier Electronics
500C Series
 
Cornell Dubilier Electronics
550C Series

500C Series

Long Life, High Capacitance, Screw Terminal Aluminum Electrolytic Capacitors

Cornell Dubilier Electronics

Type 500C capacitors are designed for mainframe computers and other long life UPS and power supply filter applications.

Product Training Modules:
Product Description

Type 500C capacitors are designed for mainframe computers and other long life UPS and power supply filter applications. They deliver nearly as much capacitance as the DCMC series of capacitors, but with two times the life expectancy. They are an excellent choice for high ripple applications. The extended cathode foil of the 500C assures cool operation with heat flow from the capacitor element to the can.

Features
  • Long-life
  • High capacitance
  • Thermal-Pak™ extended cathode construction
Applications:
  • Mainframe computers
  • UPS systems
  • Power supply filtering
Specifications
  • Applications:General Purpose
  • Capacitance:450µF ~ 68000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:5000 Hrs @ 95°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 95°C
  • Package / Case:Radial, Can - Screw Terminals
  • Polarization:Polar
  • Ripple Current @ High Frequency:6.21A ~ 22.32A
  • Ripple Current @ Low Frequency:4.6A ~ 18.6A
  • Tolerance:-10%, +50%
  • Voltage - Rated:25V ~ 450V
Parts

View in Parametric Search

500C451T450BB2B500C451T450BB2BCAP ALUM 450UF 450V SCREW 450µF-10%, +50%450V306mOhmRadial, Can - Screw TerminalsRoHS
500C551T250AC2B500C551T250AC2BCAP ALUM 550UF 250V SCREW 550µF-10%, +50%250V98mOhmRadial, Can - Screw TerminalsRoHS
500C122T250BA2B500C122T250BA2BCAP ALUM 1200UF 250V SCREW 1200µF-10%, +50%250V94.6mOhmRadial, Can - Screw TerminalsRoHS
500C222T450CC2B500C222T450CC2BCAP ALUM 2200UF 450V SCREW 2200µF-10%, +50%450V68mOhmRadial, Can - Screw TerminalsRoHS
500C252T100AA2B500C252T100AA2BCAP ALUM 2500UF 100V SCREW 2500µF-10%, +50%100V82mOhmRadial, Can - Screw TerminalsRoHS
500C362T450DD2B500C362T450DD2BCAP ALUM 3600UF 450V SCREW 3600µF-10%, +50%450V23mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
500C402T100BA2B500C402T100BA2BCAP ALUM 4000UF 100V SCREW 4000µF-10%, +50%100V57mOhmRadial, Can - Screw TerminalsRoHS
500C602T040AB2B500C602T040AB2BCAP ALUM 6000UF 40V SCREW 6000µF-10%, +50%40V29mOhmRadial, Can - Screw TerminalsRoHS
500C602T250DB2B500C602T250DB2BCAP ALUM 6000UF 250V SCREW 6000µF-10%, +50%250V22mOhmRadial, Can - Screw TerminalsRoHS
500C682T050AB2B500C682T050AB2BCAP ALUM 6800UF 50V SCREW 6800µF-10%, +50%50V46mOhmRadial, Can - Screw TerminalsRoHS
500C103T250DD2B500C103T250DD2BCAP ALUM 10000UF 250V SCREW 10000µF-10%, +50%250V16.3mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
500C103T100BJ2B500C103T100BJ2BCAP ALUM 10000UF 100V SCREW 10000µF-10%, +50%100V23mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
500C103T050AC2B500C103T050AC2BCAP ALUM 10000UF 50V SCREW 10000µF-10%, +50%50V33mOhmRadial, Can - Screw TerminalsRoHS
500C123T025AA2B500C123T025AA2BCAP ALUM 12000UF 25V SCREW 12000µF-10%, +50%25V49mOhmRadial, Can - Screw TerminalsRoHS
500C153T050BC2B500C153T050BC2BCAP ALUM 15000UF 50V SCREW 15000µF-10%, +50%50V20mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
500C183T100CC2B500C183T100CC2BCAP ALUM 18000UF 100V SCREW 18000µF-10%, +50%100V13mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
500C223T025BA2B500C223T025BA2BCAP ALUM 22000UF 25V SCREW 22000µF-10%, +50%25V41mOhmRadial, Can - Screw TerminalsRoHS
500C223T040BB2B500C223T040BB2BCAP ALUM 22000UF 40V SCREW 22000µF-10%, +50%40V30mOhmRadial, Can - Screw TerminalsRoHS
500C473T025BB2B500C473T025BB2BCAP ALUM 47000UF 25V SCREW 47000µF-10%, +50%25V19mOhm @ 120HzRadial, Can - Screw TerminalsRoHS
500C683T025BJ2B500C683T025BJ2BCAP ALUM 68000UF 25V SCREW 68000µF-10%, +50%25V15mOhm @ 120HzRadial, Can - Screw TerminalsRoHS

View in Parametric Search

Associated Product
Cornell Dubilier Electronics TH25
Category: Passives-Capacitors-Accessories