Print Print this page
 
Keystone Electronics
Terminals Boards
MG Chemicals
500 and 600 Series
 
Pulsar
50 Series
Product Description

500 series: available 1/16", 1/32", 1/64" laminate with 1 once copper. This flame retardant laminate is made of continuous woven glass cloth impregnated with epoxy resin. Developed specifically for the circuit processing industries' requirements. Provides ultraviolet blocking and fluorescence when using automated optical inspection (AOI).

600 series: available in 1/16” (62 mil) and 1/32” (30 mil) laminate with 1 ounce copper. Provides high resolution and excellent fine line control. Ideal for prototypes, small production runs, student training.

Parts

View in Parametric Search

698698PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.015" (0.40mm) 1/64"Copper Clad FR4, Double Sided, 1 oz.RoHS
603603PROTO BOARD COPPER CLAD 5" X 3" Copper Clad, Positive Sensitized5.00" x 3.00" (127.0mm x 76.2mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
606606PROTO BOARD COPPER CLAD 6" X 4" Copper Clad, Positive Sensitized6.00" x 4.00" (152.4mm x 101.6mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
687687PROTO BOARD COPPER CLAD 6" X 4" Copper Clad, Positive Sensitized6.00" x 4.00" (152.4mm x 101.6mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Single Sided, 1 oz.RoHS
650650PROTO BOARD COPPER CLAD 6" X 6" Copper Clad, Positive Sensitized6.00" x 6.00" (152.4mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Double Sided, 1 oz.RoHS
612612PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
689689PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Single Sided, 1 oz.RoHS
660660PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Double Sided, 1 oz.RoHS
690690PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Double Sided, 1 oz.RoHS
630630PROTO BOARD COPPER CLAD 12X8" Copper Clad, Positive Sensitized12.00" x 8.00" (304.8mm x 203.2mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
609609PROTO BOARD COPPER CLAD 6" X 6" Copper Clad, Positive Sensitized6.00" x 6.00" (152.4mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
550550PROTO BOARD COPPER CLAD 6" X 6" Copper Clad, Uncoated6.00" x 6.00" (152.4mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Double Sided, 1 oz.RoHS
589589PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Uncoated9.00" x 6.00" (228.6mm x 152.4mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Double Sided, 1 oz.RoHS
555555PROTO BOARD COPPER CLAD 12X12" Copper Clad, Uncoated12.00" x 12.00" (304.8mm x 304.8mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Double Sided, 1 oz.RoHS
503503PROTO BOARD COPPER CLAD 5" X 3" Copper Clad, Uncoated5.00" x 3.00" (127.0mm x 76.2mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
540540PROTO BOARD COPPER CLAD 5" X 3" Copper Clad, Uncoated5.00" x 3.00" (127.0mm x 76.2mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Double Sided, 1 oz.RoHS
506506PROTO BOARD COPPER CLAD 6" X 4" Copper Clad, Uncoated6.00" x 4.00" (152.4mm x 101.6mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
586586PROTO BOARD COPPER CLAD 6" X 4" Copper Clad, Uncoated6.00" x 4.00" (152.4mm x 101.6mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Single Sided, 1 oz.RoHS
587587PROTO BOARD COPPER CLAD 6" X 4" Copper Clad, Uncoated6.00" x 4.00" (152.4mm x 101.6mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Double Sided, 1 oz.RoHS
509509PROTO BOARD COPPER CLAD 6" X 6" Copper Clad, Uncoated6.00" x 6.00" (152.4mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
588588PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Uncoated9.00" x 6.00" (228.6mm x 152.4mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Single Sided, 1 oz.RoHS
512512PROTO BOARD COPPER CLAD 9" X 6" Copper Clad, Uncoated9.00" x 6.00" (228.6mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
515515PROTO BOARD COPPER CLAD 10X8" Copper Clad, Uncoated10.00" x 8.00" (254.0mm x 203.2mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
521521PROTO BOARD COPPER CLAD 12X12" Copper Clad, Uncoated12.00" x 12.00" (304.8mm x 304.8mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS
575575PROTO BOARD COPPER CLAD 36X24" Copper Clad, Uncoated36.00" x 24.00" (914.4mm x 609.6mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.RoHS

View in Parametric Search