USD
Print Print this page
 
SunLED
1.6mm x 1.6mm Tri-Color (RGB) Square with Flat Top LED
SunLED
5.0mm x 5.0mm Tri-Color (RGB) Square with Flat Top LED
 
Würth Elektronik
WL-SBRW Series Bi-Color Square with Flat Top Reverse Mount LEDs
  • Images

5.0mm x 5.0mm Tri-Color (RGB) Square with Flat Top LED

Surface Mount 5.0mm x 5.0mm Tri-Color (RGB) Square with Flat Top LED

SunLED

Ideal for indication light on hand held products. White SMD package, silicone resin.

Specifications
  • Color:Red, Green, Blue (RGB)
  • Configuration:Common Anode
  • Current - Test:150mA Red, 150mA Green, 150mA Blue
  • Height (Max):1.30mm
  • Lens Color:Colorless
  • Lens Size:4.25mm
  • Lens Style:Square with Flat Top
  • Lens Transparency:Clear
  • Millicandela Rating:4290mcd Red, 5990mcd Green, 1590mcd Blue
  • Mounting Type:Surface Mount
  • Package / Case:6-SMD, Gull Wing
  • Size / Dimension:5.00mm L x 5.00mm W
  • Supplier Device Package:SMD
  • Viewing Angle:120°
  • Voltage - Forward (Vf) (Typ):2.5V Red, 3.5V Green, 3.5V Blue
  • Wavelength - Dominant:624nm Red, 525nm Green, 460nm Blue
  • Wavelength - Peak:635nm Red, 515nm Green, 452nm Blue
Parts