USD
Print Print this page
 
DFRobot
4K HDMI to Micro HDMI Cable
DFRobot
4K Mini HDMI to Micro HDMI Cable
 
Khadas
HDMI Cable

4K Mini HDMI to Micro HDMI Cable

FIT0649 - 4K Mini HDMI to Micro HDMI Cable

DFRobot

This is a micro-mini HDMI video cable tailored to the Raspberry Pi 4B, supporting 4K HD resolution. There is no delay, no flash, the transmission is stable and precise. Plug and play, easy to connect. A 19-core shield is adopted in this wire to ensure the stable transmission of the signal. A gold-plated process is used in the wire end interface which can prevent oxidation effectively and increase the durability. Multiple plug-ins will not affect its function. PVC environmentally friendly exterior makes it strong and soft, antioxidant and corrosion resisting. So, even through multiple bending, as always, remains stable signal transmission. It is not only suitable for Raspberry Pi 4B, but compatible with a wide range of devices such as notebooks, HDTVs, tablets, and projectors.

Specifications
  • Cable Type:Round
  • Color:Black
  • Connector Type:Micro HDMI-D Male to Mini HDMI-C Male
  • Length:2.62' (800.00mm)
  • Shielding:Unshielded
  • Usage:High Definition Multimedia Interface
Parts

View in Parametric Search

FIT0649FIT06494K MINI HDMI TO MICRO HDMI CABLEMicro HDMI-D Male to Mini HDMI-C Male2.62' (800.00mm)RoundBlackRoHS

View in Parametric Search