Print Print this page
 
APEM Inc.
300 and 400 Series
APEM Inc.
4700 Series
 
APEM Inc.
8000 Series

4700 Series

Panel Mount Pushbutton Switches

APEM Inc.

Round Plunger, Various Switch Functions with Quick Connect Terminals

Product Description

Single pole and double pole configurations available with solder lug, quick connect or straight PC terminals. Several actuator colors. UL, CSA and VDE available.

Features
  • Butt action contacts
  • UL, CSA and VDE (EN 61058-1) approved
  • 1 and 2 pole configurations
  • Button returns in upper position after actuation
Specifications
  • Actuator Type:Round, Plunger
  • Color - Actuator/Cap:Black
  • Current Rating:6A (AC)
  • Electrical Life:10,000 Cycles
  • Mounting Type:Panel Mount, Rear
  • Operating Temperature:-20°C ~ 65°C
  • Packaging:Bulk
  • Panel Cutout Dimensions:Circular - 12.20mm Dia
  • Termination Style:Solder, Quick Connect - 0.110" (2.8mm)
  • Type:Standard
  • Voltage Rating - AC:125V
Parts

View in Parametric Search

4731A02UU4731A02UUSWITCH PUSHBUTTON SPST 6A 125V StandardSPSTOn-Off6A (AC)RoHS
4736A02UU4736A02UUSWITCH PUSHBUTTON SPDT 6A 125V StandardSPDTOn-On6A (AC)RoHS
4733A02UU4733A02UUSWITCH PUSH SPST-NO 6A 125V StandardSPST-NOOff-Mom6A (AC)RoHS
4741A02UU4741A02UUSWITCH PUSHBUTTON DPST 6A 125V StandardDPSTOn-Off6A (AC)RoHS
4743A02UU4743A02UUSWITCH PUSH DPST-NO 6A 125V StandardDPST-NOOff-Mom6A (AC)RoHS

View in Parametric Search

Associated Product
APEM Inc. U5125
Category: Electromechanical-Switches-Accessories, Kits-Boots, Gaskets, Seals
APEM Inc. U121
Category: Electromechanical-Switches-Accessories, Kits-Hardware, Mounting, Tools