Print Print this page
 
Würth Elektronik
WR-WTB Series
3M
452 Series
 
3M
810 Series

452 Series

Shrouded Boardmount Connector Header

3M

The Shrouded Boardmount Header, 452 Series, is designed to maximize design flexibility while minimizing PCB footprint. They mate to Ribbon Cable Wiremount Socket Assembly, 451 Series.

Features
  • The standard shrouded header is available with or without ejector latches. This innovative assembly method allows the addition of positive latch and ejection functionality with minimal size addition.
  • PCB standoffs enable pin-in-paste processing capability
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 30
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-65°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:125V
Parts
45204-62023045204-620230CONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
45214-22023045214-220230CONN HEADER SMD 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
45220-22023045220-220230CONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
45230-22023045230-220230CONN HEADER SMD 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
45208-60023045208-600230CONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
45210-60023045210-600230CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
45208-22023045208-220230CONN HEADER SMD 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
45230-60023045230-600230CONN HEADER VERT 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
45216-62023045216-620230CONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
45230-62023045230-620230CONN HEADER VERT 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
45212-60023045212-600230CONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
45208-62023045208-620230CONN HEADER VERT 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
45210-62023045210-620230CONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
45212-62023045212-620230CONN HEADER VERT 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
45214-62023045214-620230CONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
45220-62023045220-620230CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
45220-52023045220-520230CONN HEADER R/A 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
45204-22023045204-220230CONN HEADER SMD 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
45206-22023045206-220230CONN HEADER SMD 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
45206-60023045206-600230CONN HEADER VERT 6POS 1.27MM HeaderMale Pin0.050" (1.27mm)6RoHS
45204-60023045204-600230CONN HEADER VERT 4POS 1.27MM HeaderMale Pin0.050" (1.27mm)4RoHS
45216-60023045216-600230CONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
45220-60023045220-600230CONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
45210-52023045210-520230CONN HEADER R/A 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
45210-50020045210-500200CONN HEADER R/A 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
45210-22023045210-220230CONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
45216-22023045216-220230CONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
45214-60023045214-600230CONN HEADER VERT 14POS 1.27MM HeaderMale Pin0.050" (1.27mm)14RoHS
45230-52023045230-520230CONN HEADER R/A 30POS 1.27MM HeaderMale Pin0.050" (1.27mm)30RoHS
45208-52023045208-520230CONN HEADER R/A 8POS 1.27MM HeaderMale Pin0.050" (1.27mm)8RoHS
45212-22023045212-220230CONN HEADER SMD 12POS 1.27MM HeaderMale Pin0.050" (1.27mm)12RoHS
Associated Product
3M 45104-000030
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount