Print Print this page
 
TT Electronics/BI
43 Series
TT Electronics/BI
44 Series
 
TT Electronics/BI
84 Series
  • Images

44 Series

1/4W, 10% Tolerance, Rectangular Trimmer Potentiometers

TT Electronics/BI

Multiturn, Cermet, Sealed, Trimmer Potentiometer

Datasheets:
Features
  • Cermet
  • 9 turns
  • Space saving SMD package for the most compact board designs
  • Sealed to withstand aggressive water wash
  • Long life- set and forget construction
  • BI quality and reliability
Specifications
  • Mounting Type:Surface Mount
  • Number of Turns:9.0
  • Power (Watts):0.25W, 1/4W
  • Resistance:100 Ohms ~ 200 kOhms
  • Resistive Material:Cermet
  • Temperature Coefficient:±100ppm/°C
  • Termination Style:J Lead
  • Tolerance:±10%
Parts

View in Parametric Search

44WR100LFT744WR100LFT7TRIMMER 100 OHM 0.25W J LEAD TOP100 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR100LFTB44WR100LFTBTRIMMER 100 OHM 0.25W J LEAD TOP100 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR200LFT744WR200LFT7TRIMMER 200 OHM 0.25W J LEAD TOP200 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR500LFT744WR500LFT7TRIMMER 500 OHM 0.25W J LEAD TOP500 Ohms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR1KLFT744WR1KLFT7TRIMMER 1K OHM 0.25W J LEAD TOP 1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR1KLFTB44WR1KLFTBTRIMMER 1K OHM 0.25W J LEAD TOP 1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44JR1KLFT744JR1KLFT7TRIMMER 1K OHM 0.25W J LEAD SIDE1 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR2KLFT744WR2KLFT7TRIMMER 2K OHM 0.25W J LEAD TOP 2 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR5KLFT744WR5KLFT7TRIMMER 5K OHM 0.25W J LEAD TOP 5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR5KLFTB44WR5KLFTBTRIMMER 5K OHM 0.25W J LEAD TOP 5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44JR5KLFT744JR5KLFT7TRIMMER 5K OHM 0.25W J LEAD SIDE5 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR10KLFT744WR10KLFT7TRIMMER 10K OHM 0.25W J LEAD TOP10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR10KLFTB44WR10KLFTBTRIMMER 10K OHM 0.25W J LEAD TOP10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44JR10KLFT744JR10KLFT7TRIMMER 10KOHM 0.25W J LEAD SIDE10 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR20KLFT744WR20KLFT7TRIMMER 20K OHM 0.25W J LEAD TOP20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR20KLFTB44WR20KLFTBTRIMMER 20K OHM 0.25W J LEAD TOP20 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR50KLFT744WR50KLFT7TRIMMER 50K OHM 0.25W J LEAD TOP50 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR50KLFTB44WR50KLFTBTRIMMER 50K OHM 0.25W J LEAD TOP50 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR100KLFT744WR100KLFT7TRIMMER 100KOHM 0.25W J LEAD TOP100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR100KLFTB44WR100KLFTBTRIMMER 100KOHM 0.25W J LEAD TOP100 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS
44WR200KLFT744WR200KLFT7TRIMMER 200KOHM 0.25W J LEAD TOP200 kOhms0.25W, 1/4W±10%±100ppm/°CRoHS

View in Parametric Search