USD
Print Print this page
 
Littelfuse Inc.
437A Series
Littelfuse Inc.
438 Series
 
Littelfuse Inc.
438A Series
  • Images
  • Drawings

438 Series

Board Mount (Cartridge Style Excluded), Surface Mount, 0603 (1608 Metric), Fast Acting Fuses

Littelfuse Inc.

0603 Package Size, 250mA-6A @ 24VDC and 32VDC ratings

Datasheets:
Product Training Modules:
Product Description

The 438 Series is a 100% lead-free, RoHS compliant and halogen-free fuse series designed specifically to provide over-current protection to circuits that operate under high working ambient temperature up to 150°C. The general design ensures excellent temperature stability and performance reliability. The high I²t values which is typical in the Littelfuse ceramic fuse family ensure high inrush current withstand capability.

Features
  • Suitable for both leaded and lead-free reflow / wave soldering
  • UL, CSA approved
Applications:
  • Handheld electronics
  • LCD displays
  • Battery packs
  • Hard disk drives
  • SD memory cards
  • Automotive electronics
Specifications
  • Approval Agency:CSA, UL
  • Breaking Capacity @ Rated Voltage:50A
  • Current Rating (Amps):250mA ~ 1.75A
  • DC Cold Resistance:.125 Ohms ~ 2.024 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:.0017 ~ .144
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:0603 (1608 Metric)
  • Response Time:Fast Blow
  • Size / Dimension:0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm)
  • Voltage Rating - AC:32V
  • Voltage Rating - DC:63V
Parts

View in Parametric Search

0438.375WR0438.375WRFUSE BOARD MNT 375MA 32VAC 63VDCSurface MountBoard Mount (Cartridge Style Excluded)375mA32V0603 (1608 Metric)RoHS
0438.250WR0438.250WRFUSE BOARD MNT 250MA 32VAC 63VDCSurface MountBoard Mount (Cartridge Style Excluded)250mA32V0603 (1608 Metric)RoHS
043801.5WR043801.5WRFUSE BOARD MNT 1.5A 32VAC 63VDC Surface MountBoard Mount (Cartridge Style Excluded)1.5A32V0603 (1608 Metric)RoHS
0438.750WR0438.750WRFUSE BOARD MNT 750MA 32VAC 63VDCSurface MountBoard Mount (Cartridge Style Excluded)750mA32V0603 (1608 Metric)RoHS
04381.75WR04381.75WRFUSE BOARD MNT 1.75A 32VAC 63VDCSurface MountBoard Mount (Cartridge Style Excluded)1.75A32V0603 (1608 Metric)RoHS
0438.500WR0438.500WRFUSE BOARD MNT 500MA 32VAC 63VDCSurface MountBoard Mount (Cartridge Style Excluded)500mA32V0603 (1608 Metric)RoHS
0438001.WR0438001.WRFUSE BRD MNT 1A 32VAC 63VDC 0603Surface MountBoard Mount (Cartridge Style Excluded)1A32V0603 (1608 Metric)RoHS

View in Parametric Search