USD
Print Print this page
 
Littelfuse Inc.
435 Series
Littelfuse Inc.
437 Series
 
Littelfuse Inc.
437A Series
  • Images
  • Drawings

437 Series

Board Mount (Cartridge Style Excluded), Surface Mount, 1206 (3216 Metric), Fast Acting Fuses

Littelfuse Inc.

1206 Package Size, 250mA-8A @ 32VAC/35VDC, 63VAC/63VDC, and 125VAC/125VDC ratings

Product Description

This 100% lead-free, RoHS compliant and halogen-free fuse series has been designed specifically to provide over-current protection to circuits that see high working ambient temperatures (up to 150°C). The general design ensures excellent temperature stability and performance reliability. In addition to this, the high I²t values typical of the Littelfuse ceramic fuse family ensure high inrush current withstand capability.

Features
  • Suitable for both leaded and lead-free reflow / wave soldering
  • UL, CSA approved
Applications:
  • Automotive electronics
  • LCD displays
  • Servers
  • Printers
  • Scanners
  • Data modems
Specifications
  • Approval Agency:CSA, UR
  • Breaking Capacity @ Rated Voltage:50A
  • Current Rating (Amps):250mA ~ 8A
  • DC Cold Resistance:.0084 Ohms ~ 2.29 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:.003 ~ 6.4
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:1206 (3216 Metric)
  • Response Time:Fast Blow
  • Size / Dimension:0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
  • Voltage Rating - AC:32V ~ 125V
  • Voltage Rating - DC:35V ~ 125V
Parts

View in Parametric Search

043702.5WR043702.5WRFUSE BOARD MNT 2.5A 32VAC 35VDC Surface MountBoard Mount (Cartridge Style Excluded)2.5A32V1206 (3216 Metric)RoHS
0437008.WR0437008.WRFUSE BRD MNT 8A 32VAC 35VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)8A32V1206 (3216 Metric)RoHS
0437004.WR0437004.WRFUSE BRD MNT 4A 32VAC 35VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)4A32V1206 (3216 Metric)RoHS
0437005.WR0437005.WRFUSE BRD MNT 5A 32VAC 35VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)5A32V1206 (3216 Metric)RoHS
0437003.WR0437003.WRFUSE BRD MNT 3A 32VAC 35VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)3A32V1206 (3216 Metric)RoHS
0437007.WR0437007.WRFUSE BRD MNT 7A 32VAC 35VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)7A32V1206 (3216 Metric)RoHS
0437.500WR0437.500WRFUSE BOARD MOUNT 500MA 63VAC/VDCSurface MountBoard Mount (Cartridge Style Excluded)500mA63V1206 (3216 Metric)RoHS
0437002.WR0437002.WRFUSE BOARD MNT 2A 63VAC/VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)2A63V1206 (3216 Metric)RoHS
0437001.WR0437001.WRFUSE BOARD MNT 1A 63VAC/VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)1A63V1206 (3216 Metric)RoHS
043701.5WR043701.5WRFUSE BRD MNT 1.5A 63VAC/VDC 1206Surface MountBoard Mount (Cartridge Style Excluded)1.5A63V1206 (3216 Metric)RoHS
04371.25WR04371.25WRFUSE BOARD MOUNT 1.25A 63VAC/VDCSurface MountBoard Mount (Cartridge Style Excluded)1.25A63V1206 (3216 Metric)RoHS
0437.750WR0437.750WRFUSE BOARD MOUNT 750MA 63VAC/VDCSurface MountBoard Mount (Cartridge Style Excluded)750mA63V1206 (3216 Metric)RoHS
0437.375WR0437.375WRFUSE BOARD MNT 375MA 125VAC/VDC Surface MountBoard Mount (Cartridge Style Excluded)375mA125V1206 (3216 Metric)RoHS
0437.250WR0437.250WRFUSE BOARD MNT 250MA 125VAC/VDC Surface MountBoard Mount (Cartridge Style Excluded)250mA125V1206 (3216 Metric)RoHS

View in Parametric Search