USD
Print Print this page
 
Littelfuse Inc.
429 Series
Littelfuse Inc.
435 Series
 
Littelfuse Inc.
437 Series
  • Images
  • Drawings

435 Series

Board Mount (Cartridge Style Excluded), Surface Mount, 0402 (1005 Metric), Fast Acting Fuses

Littelfuse Inc.

The 435 Series are fast acting surface mount thin-film fuses. Their ultra small size, 0402, makes them ideal for secondary protection of circuits used in space constrained applications such as hand held portable electronic devices.

Product Training Modules:
Features
  • Enhanced breaking capacity
Applications:
  • Cell phones
  • Battery packs
  • Digital cameras
  • DVD players
  • Hard disk drives
Specifications
  • Approval Agency:CSA, UL
  • Breaking Capacity @ Rated Voltage:35A
  • Current Rating (Amps):250mA ~ 5A
  • DC Cold Resistance:.0085 Ohms ~ .4 Ohms
  • Fuse Type:Board Mount (Cartridge Style Excluded)
  • Melting I²t:.0025 ~ .531
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 90°C
  • Package / Case:0402 (1005 Metric)
  • Response Time:Fast Blow
  • Size / Dimension:0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
  • Voltage Rating - DC:32V
Parts

View in Parametric Search

0435.250KRS0435.250KRSFUSE BOARD MNT 250MA 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)250mA32V0402 (1005 Metric)RoHS
0435001.KR0435001.KRFUSE BOARD MOUNT 1A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)1A32V0402 (1005 Metric)RoHS
0435003.KRHF0435003.KRHFFUSE BOARD MOUNT 3A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)3A32V0402 (1005 Metric)RoHS
0435.500KR0435.500KRFUSE BOARD MNT 500MA 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)500mA32V0402 (1005 Metric)RoHS
0435.750KR0435.750KRFUSE BOARD MNT 750MA 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)750mA32V0402 (1005 Metric)RoHS
0435.250KRHFS0435.250KRHFSFUSE BOARD MNT 250MA 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)250mA32V0402 (1005 Metric)RoHS
0435005.KRHF0435005.KRHFFUSE BOARD MOUNT 5A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)5A32V0402 (1005 Metric)RoHS
0435005.KR0435005.KRFUSE BOARD MOUNT 5A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)5A32V0402 (1005 Metric)RoHS
0435002.KR0435002.KRFUSE BOARD MOUNT 2A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)2A32V0402 (1005 Metric)RoHS
0435003.KR0435003.KRFUSE BOARD MOUNT 3A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)3A32V0402 (1005 Metric)RoHS
0435002.KRHF0435002.KRHFFUSE BOARD MOUNT 2A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)2A32V0402 (1005 Metric)RoHS
0435.375KRHF0435.375KRHFFUSE BOARD MNT 375MA 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)375mA32V0402 (1005 Metric)RoHS
0435.500KRHF0435.500KRHFFUSE BOARD MNT 500MA 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)500mA32V0402 (1005 Metric)RoHS
0435001.KRHF0435001.KRHFFUSE BOARD MOUNT 1A 32VDC 0402 Surface MountBoard Mount (Cartridge Style Excluded)1A32V0402 (1005 Metric)RoHS

View in Parametric Search